LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058 In Stock | 1 : £12.42000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 500mA | 21 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
1,389 In Stock | 1 : £8.88000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 400mA | 17 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
129 In Stock | 1 : £12.58000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 25 ~ 37V | 500mA | 19 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | 100 : £10.41950 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 20 ~ 30V | 700mA | 21 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
194 In Stock | 1 : £12.42000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 30 ~ 42V | 500mA | 21 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock 50 Marketplace | Obsolete | Box Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 19 ~ 28V | 720mA | 20 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 85% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : £12.42000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 21 ~ 32V | 500mA | 16 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | 100 : £8.40530 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 16 ~ 24V | 700mA | 17 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 460mA | 19 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 14 ~ 21V | 720mA | 15 W | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 85% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus |