LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : £10.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 48V | 700mA | 34 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CE, UR | |||
0 In Stock Check Lead Time | 1 : £10.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 30V | 1.05A | 32 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CE, cURus | |||
2 In Stock | 1 : £10.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 24V | 1.4A | 34 W | 3 kV | - | OVP | IP67 | -30°C ~ 70°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CE, cURus |