LED Drivers

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
FLEXBLOCKAO11 SERIES
A011-D-V-350
LED DVR CC BUCK-BOOST 48V 350MA
LEDdynamics Inc.
242
In Stock
1 : £16.23000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck-Boost
1
10V
32V
48V (Max)
350mA
17 W
Analog, PWM
SCP
-
-40°C ~ 80°C
90%
Wire Leads
2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)
-
-
A011-D-V-500
A011-D-V-500
LED DVR CC BUCK-BOOST 48V 500MA
LEDdynamics Inc.
52
In Stock
1 : £16.23000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck-Boost
1
10V
32V
48V (Max)
500mA
24 W
Analog
SCP
-
-
90%
Wire Leads
2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)
-
-
FLEXBLOCKAO11 SERIES
A011-D-V-700
LED DVR CC BUCK-BOOST 48V 700MA
LEDdynamics Inc.
1
In Stock
1 : £16.23000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck-Boost
1
10V
32V
48V (Max)
700mA
34 W
Analog, PWM
SCP
-
-40°C ~ 80°C
90%
Wire Leads
2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)
-
-
FLEXBLOCK LED DRIVER ANALOG
0A011-D-V-350
FLEXBLOCK LED DRIVER ANALOG
LEDdynamics Inc.
0
In Stock
Check Lead Time
10 : £18.96400
Bag
Bag
Active
-
Constant Current
Buck-Boost
1
10V
32V
48V
350mA
-
Analog, PWM
SCP
-
-40°C ~ 80°C
90%
Wire Leads
0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm)
-
-
FLEXBLOCK LED DRIVER ANALOG
0A011-D-V-700
FLEXBLOCK LED DRIVER ANALOG
LEDdynamics Inc.
0
In Stock
Check Lead Time
10 : £18.96400
Bag
Bag
Active
-
Constant Current
Buck-Boost
1
10V
32V
48V
700mA
-
Analog, PWM
SCP
-
-40°C ~ 80°C
90%
Wire Leads
2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)
-
-
FLEXBLOCK LED DRIVER ANALOG
0A011-D-V-500
FLEXBLOCK LED DRIVER ANALOG
LEDdynamics Inc.
0
In Stock
Check Lead Time
10 : £18.96400
Bag
Bag
Active
-
Constant Current
Buck-Boost
1
10V
32V
48V
500mA
-
Analog, PWM
SCP
-
-40°C ~ 80°C
90%
Wire Leads
0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm)
-
-
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.