LED Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
NLDD-HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
782
In Stock
1 : £5.35000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
1.05A
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
96%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
NLDD-HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
103
In Stock
1 : £5.35000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
500mA
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
96%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
NLDD-HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
56
In Stock
1 : £5.35000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
1.2A
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
95%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
NLDD-HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £5.35000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
350mA
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
96%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
NLDD-HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
9
In Stock
1 : £5.35000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
700mA
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
96%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
NLDD-HW
DC-DC CONSTANT CURRENT STEP-DOWN
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £5.35000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
10V
59V
6 ~ 52V
1.4A
PWM
Remote On/Off, OVP, SCP
-
-40°C ~ 50°C
95%
Wire Leads
1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm)
CE, EAC
-
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.