LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : £43.33000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 107 ~ 215V | 700mA | 151 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, ENEC, PSE, RCM | |||
9 In Stock | 1 : £35.18000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 84 ~ 129V | 700mA | 90 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 91.5% | Wire Leads | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV |