LED Driver Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current - Output / Channel
Outputs and Type
Voltage - Output
Features
Voltage - Input
Contents
Utilized IC / Part
3
In Stock
1 : £51.77000
Box
Box
Obsolete
270mA
1 Non-Isolated Output
55V ~ 75V
-
170 ~ 277 VAC
Board(s)
ICL8201, IPS65R1K5CE
0
In Stock
1 : £47.67000
Box
Box
Obsolete
180mA
1 Non-Isolated Output
33V ~ 47V
-
90 ~ 265 VAC
Board(s)
ICL8201, IPU50R3K0CE
Showing
of 2

LED Driver Evaluation Boards


LED Driver Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific power circuit or device. The boards in this family provide an example of an LED driver for adjustable blinking, analog brightness, backlight, bipolar switch, boost converter, brightness control, camera flash, dimmable, constant current, and RGB control, plus many more.