Cree LED LED Lighting - Color

Results: 2,461
Series
-*CP41A-PxSJXLamp® MC-EXLamp® ML-EXLamp® XB-DXLamp® XE-GXLamp® XM-LXLamp® XM-L® Gen 2XLamp® XP-CXLamp® XP-E
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Color
AmberAmber, Blue, Green, RedBlueCyanGreenLimeMintOrangePhoto RedPurpleRedRed-OrangeRed, Green, Blue, White - Cool (RGBW)Red, Green, Blue, White - Neutral (RGBW)
Wavelength
451nm451nm (Typ)453nm453nm (450nm ~ 455nm)455nm455nm (450nm ~ 460nm)455nm (453nm ~ 458nm)456nm (453nm ~ 458nm)458nm458nm (450nm ~ 465nm)458nm (453nm ~ 463nm)458nm (455nm ~ 460nm)
Current - Test
20mA Amber, 20mA Blue, 20mA Green, 20mA Red38mA50mA70mA100mA140mA150mA175mA350mA350mA Red, 350mA Green, 350mA Blue, 350mA White700mA Red, 700mA Green, 700mA Blue, 700mA White1A
Voltage - Forward (Vf) (Typ)
1.85V1.87V1.88V1.9V1.95V1.99V2V2.05V2.09V2.1V2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White2.1V Red, 3.4V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test
13 lm/W14 lm/W17 lm/W18 lm/W21 lm/W23 lm/W25 lm/W26 lm/W27 lm/W29 lm/W30 lm/W32 lm/W
Current - Max
30mA Amber, 30mA Blue, 30mA Green, 30mA Red50mA65mA70mA88mA120mA200mA240mA250mA300mA350mA500mA
Luminous Flux @ Current/Temperature
111mW (100mW ~ 122mW)128mW (125mW ~ 130mW)161mW (147mW ~ 175mW)185mW (180mW ~ 190mW)193mW (175mW ~ 210mW)195mW (190mW ~ 200mW)230mW (210mW ~ 250mW)265mW (260mW ~ 270mW)275mW (250mW ~ 300mW)288mW (275mW ~ 300mW)313mW (300mW ~ 325mW)325mW (300mW ~ 350mW)
Temperature - Test
25°C85°C-
Viewing Angle
40°70°90°100°105°110°113°114°115°117°118°120°
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead3-SMD, No Lead4-DIP (0.200", 5.08mm)4-SMD, J-Lead Exposed Pad6-SMD, J-Lead8-SMD, Gull Wing Exposed Pad0606 (1616 Metric)1010 (2525 Metric)1411 (3528 Metric)1414 (3535 Metric)2020 (5050 Metric)3529 (9073 Metric)
Supplier Device Package
2-SMD3-SMD4-DIP6-PLCC06061010141114142020-SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)0.081" L x 0.063" W (2.05mm x 1.60mm)0.096" L x 0.096" W (2.45mm x 2.45mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.136" L x 0.136" W (3.45mm x 3.45mm)0.138" L x 0.110" W (3.50mm x 2.80mm)0.138" L x 0.124" W (3.50mm x 3.15mm)0.138" L x 0.138" W (3.50mm x 3.50mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.276" L x 0.295" W (7.00mm x 7.50mm)0.299" L x 0.299" W (7.60mm x 7.60mm)0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.031" (0.80mm)0.035" (0.90mm)0.037" (0.93mm)0.039" (1.00mm)0.041" (1.05mm)0.044" (1.13mm)0.052" (1.33mm)0.063" (1.60mm)0.068" (1.73mm)0.071" (1.82mm)0.075" (1.90mm)0.078" (1.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2,461Results
Applied FiltersRemove All

Showing
of 2,461
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
52,803
In Stock
1 : £0.27000
Cut Tape (CT)
4,000 : £0.14309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
140mA
2.3V
71 lm/W
240mA
23lm (22lm ~ 24lm)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835APA-N-0001A0000-N0000001
JE2835APA-N-0001A0000-N0000001
JE2835 3V N CLASS PC AMBER
Cree LED
41,399
In Stock
1 : £0.38000
Cut Tape (CT)
4,000 : £0.21417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
140mA
2.96V
140 lm/W
240mA
58lm (56lm ~ 60lm)
25°C
114°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
1,711
In Stock
1 : £0.41000
Cut Tape (CT)
4,000 : £0.22900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
MLERED-A1-0000-000V01
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
7,426
In Stock
1 : £0.69000
Cut Tape (CT)
1,400 : £0.45996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEAMB-A1-0000-000X01
LED XLAMP MLE AMB 590NM SMD
Cree LED
1,596
In Stock
1 : £0.69000
Cut Tape (CT)
1,400 : £0.45996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
150mA
2.4V
81 lm/W
250mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
MLEGRN-A1-0000-000X01
LED XLAMP MLE GREEN 528NM SMD
Cree LED
17,166
In Stock
1 : £0.74000
Cut Tape (CT)
1,400 : £0.49062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00A01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
11,962
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.58262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00501
LED XLAMP XPE2 RED 625NM SMD
Cree LED
4,996
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.58262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
XPEBRD-L1-0000-00601
LED XLAMP XPE2 RED 625NM SMD
Cree LED
11,081
In Stock
1 : £0.95000
Cut Tape (CT)
1,000 : £0.63628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
XPEBAM-L1-0000-00701
LED XLAMP XPE2 AMBER 590NM SMD
Cree LED
3,129
In Stock
1 : £1.00000
Cut Tape (CT)
1,000 : £0.66695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
XQERED-H2-0000-000000301
LED XLAMP XQE RED 625NM SMD
Cree LED
9,708
In Stock
1 : £1.01000
Cut Tape (CT)
250 : £0.78220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00D01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
5,586
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.70527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XBDAWT Cool White
XBDRED-00-0000-000000601
LED XLAMP XBD RED 625NM SMD
Cree LED
950
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.70527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00C02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
7,892
In Stock
1 : £1.10000
Cut Tape (CT)
1,000 : £0.73594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00E01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
5,381
In Stock
1 : £1.15000
Cut Tape (CT)
1,000 : £0.76660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
105 lm/W
1A
118lm (114lm ~ 122lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XP-C
XPCRED-L1-0000-00301
LED XLAMP XPC RED 625NM SMD
Cree LED
5,209
In Stock
1 : £1.15000
Cut Tape (CT)
1,000 : £0.76661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
350mA
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XBDAWT Cool White
XBDRED-00-0000-000000701
LED XLAMP XBD RED 625NM SMD
Cree LED
4,891
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.77427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000B01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
2,421
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.77427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
84 lm/W
1A
97lm (94lm ~ 100lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XP-G3_Royal_Blue
XPGDRY-L1-0000-00501
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
4,501
In Stock
1 : £1.20000
Cut Tape (CT)
1,000 : £0.79727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
705mW (680mW ~ 730mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F01
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
9,177
In Stock
1 : £1.21000
Cut Tape (CT)
1,000 : £0.80493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp Red
XQERED-00-0000-000000701
LED XLAMP XQE RED 625NM SMD
Cree LED
11,426
In Stock
1 : £1.32000
Cut Tape (CT)
2,000 : £0.88160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E Series
XQEGRN-H2-0000-000000B01
LED XLAMP XQE GREEN 528NM SMD
Cree LED
47,273
In Stock
1 : £1.33000
Cut Tape (CT)
250 : £1.03112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
87 lm/W
1A
97lm (94lm ~ 100lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLAMP XP-E2 COLOR LEDS
XPEBGR-L1-0000-00F02
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
6,911
In Stock
1 : £1.35000
Cut Tape (CT)
1,000 : £0.89692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
113 lm/W
1A
126lm (122lm ~ 130lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp-XP-E
XPEEPR-L1-0000-00C01
LED XLAMP XPE RED 660NM SMD
Cree LED
20,077
In Stock
1 : £1.38000
Cut Tape (CT)
1,000 : £0.91993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
350mA
2.1V
-
1.02A
438mW (425mW ~ 450mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLAMP XP-E2 COLOR LEDS
XPEBBL-L1-0000-00201
LED XLAMP XPE2 BLU 475NM SMD
Cree LED
9,383
In Stock
1 : £1.38000
Cut Tape (CT)
1,000 : £0.91992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 2,461

Cree LED LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.