LED Color Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 633nm | 350mA | 2.9V | 51 lm/W | 700mA | 52lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 10,000 : £1.30764 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Blue | 450nm (440nm ~ 460nm) | 350mA | 2.95V | - | 1A | - | 85°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 1,000 : £1.33009 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red | - | 350mA | 1.8V | - | 700mA | 260mW (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 1,000 : £1.66956 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red-Orange | 615nm | 350mA | 2.9V | 55 lm/W | 700mA | 56lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 1,000 : £1.67996 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red-Orange | 615nm | 350mA | 2.9V | 61 lm/W | 700mA | 62lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 10,000 : £1.72938 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Red-Orange | 615nm (610nm ~ 620nm) | 350mA | 2.1V | 122 lm/W | 700mA | 90lm (Typ) | 85°C | 125° | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : £1.76395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | 633nm | 350mA | 2.1V | 84 lm/W | 700mA | 62lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 10,000 : £2.09003 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Green | 530nm (520nm ~ 540nm) | 350mA | 3.21V | 91 lm/W | 1A | 102lm (Typ) | 85°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Blue | 473nm | 350mA | 2.95V | 27 lm/W | 1A | 28lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | 1 : £3.45000 Cut Tape (CT) 1,000 : £1.53997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | 633nm | 350mA | 2.9V | 45 lm/W | 700mA | 46lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) |