LED Color Lighting

Results: 20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Color
AmberBlueCyanGreenRedRed-OrangeRoyal Blue
Wavelength
448nm (Typ)470nm (Typ)505nm (Typ)530nm (Typ)590nm (Typ)591nm (Typ)617nm (Typ)627nm (Typ)655nm (Typ)
Voltage - Forward (Vf) (Typ)
2.1V2.9V2.95V3.05V
Lumens/Watt @ Current - Test
34 lm/W40 lm/W53 lm/W60 lm/W63 lm/W65 lm/W72 lm/W75 lm/W82 lm/W87 lm/W91 lm/W94 lm/W98 lm/W100 lm/W
Current - Max
700mA1A
Luminous Flux @ Current/Temperature
305mW (260mW ~ 350mW)520mW (Typ)35lm (Typ)41lm (Typ)44lm (40lm ~ 48lm)48lm (Typ)53lm (Typ)54lm (Typ)64lm (60lm ~ 67lm)64lm (Typ)67lm (Typ)72lm (Typ)74lm (Typ)76lm (Typ)
Viewing Angle
120°125°
Package / Case
1812 (4532 Metric)1816 (4540 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LXML-PR01-0500
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
4,039
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.24461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (Typ)
350mA
2.95V
-
1A
520mW (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM3-PD01
LED LUXEON REBEL RED 655NM SMD
Lumileds
2,044
In Stock
1 : £3.21000
Cut Tape (CT)
1,000 : £1.38182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
655nm (Typ)
350mA
2.1V
-
700mA
305mW (260mW ~ 350mW)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM2-PD01-0050
LED LUXEON REBEL RED 627NM SMD
Lumileds
2,745
In Stock
1 : £3.41000
Cut Tape (CT)
1,000 : £1.49930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
72 lm/W
700mA
53lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM5-PD01
LED LUXEON REBEL RED 627NM SMD
Lumileds
1,777
In Stock
1 : £3.65000
Cut Tape (CT)
1,000 : £1.61938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
87 lm/W
700mA
64lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0070
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
3,241
In Stock
1 : £4.24000
Cut Tape (CT)
1,000 : £1.94694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
505nm (Typ)
350mA
2.9V
75 lm/W
1A
76lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0090
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
2,811
In Stock
1 : £4.24000
Cut Tape (CT)
1,000 : £1.96283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
94 lm/W
1A
95lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0100
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
5,623
In Stock
1 : £4.47000
Cut Tape (CT)
1,000 : £1.99923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
100 lm/W
1A
102lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM2-PD01-0040
LED LUXEON REBEL RED 627NM SMD
Lumileds
1,318
In Stock
1 : £3.34000
Cut Tape (CT)
1,000 : £1.49575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
65 lm/W
700mA
48lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LED LUXEON REBEL ORG 617NM SMD
LXM5-PH01
LED LUXEON REBEL ORG 617NM SMD
Lumileds
964
In Stock
1 : £3.67000
Cut Tape (CT)
1,000 : £1.63250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
122 lm/W
700mA
90lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON BLUE
LXML-PB01-0030
LED LUXEON REBEL BLUE 470NM SMD
Lumileds
16,202
In Stock
1 : £4.06000
Cut Tape (CT)
1,000 : £1.84765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (Typ)
350mA
2.95V
34 lm/W
1A
35lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON BLUE
LXML-PB01-0040
LED LUXEON REBEL BLUE 470NM SMD
Lumileds
8,567
In Stock
1 : £4.06000
Cut Tape (CT)
1,000 : £1.86977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (Typ)
350mA
2.95V
40 lm/W
1A
41lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PH01-00x0 SERIES
LXM2-PH01-0070
LED LUXEON REBEL ORG 617NM SMD
Lumileds
0
In Stock
Check Lead Time
1 : £3.55000
Cut Tape (CT)
1,000 : £1.56593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
98 lm/W
700mA
72lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXM2-PL01-0000
LED LUXEON REBEL AMBER 591NM SMD
Lumileds
0
In Stock
Check Lead Time
1 : £4.28000
Cut Tape (CT)
1,000 : £1.96283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
591nm (Typ)
350mA
3.05V
103 lm/W
700mA
110lm (Typ)
25°C
120°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LED LUXEON REBEL AMBER 590NM SMD
LXM5-PL01
LED LUXEON REBEL AMBER 590NM SMD
Lumileds
0
In Stock
Check Lead Time
1,000 : £1.61938
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
590nm (Typ)
350mA
2.1V
101 lm/W
700mA
74lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0080
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
0
In Stock
1,000 : £1.65947
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Cyan
505nm (Typ)
350mA
2.9V
82 lm/W
1A
83lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0060
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
0
In Stock
Check Lead Time
1,000 : £1.99923
Tape & Reel (TR)
Tape & Reel (TR)
Active
Cyan
505nm (Typ)
350mA
2.9V
63 lm/W
1A
64lm (60lm ~ 67lm)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PR01-0425
LXML-PR01-0425
LED LUXEON REBEL ROYAL SMD
Lumileds
0
In Stock
1 : £2.70000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Royal Blue
448nm (Typ)
350mA
2.95V
-
1A
-
-
125°
Surface Mount
1816 (4540 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PH01-00x0 SERIES
LXM2-PH01-0060
LED LUXEON REBEL ORG 617NM SMD
Lumileds
0
In Stock
Check Lead Time
1 : £3.50000
Cut Tape (CT)
1,000 : £1.56766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
91 lm/W
700mA
67lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXML-PL01-0040
LED LUXEON REBEL AMBER 590NM SMD
Lumileds
0
In Stock
1 : £3.83000
Cut Tape (CT)
1,000 : £1.71526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Amber
590nm (Typ)
350mA
2.1V
60 lm/W
700mA
44lm (40lm ~ 48lm)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXML-PL01-0050
LED LUXEON REBEL AMBER 590NM SMD
Lumileds
0
In Stock
1 : £3.86000
Cut Tape (CT)
1,000 : £1.72595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Amber
590nm (Typ)
350mA
2.9V
53 lm/W
700mA
54lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
Showing
of 20

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.