LED Lighting - Color

Results: 28
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Color
AmberBlueGreenRed
Wavelength
450nm455nm (439nm ~ 457nm)528nm (513nm ~ 543nm)528nm (Typ)614.5nm (609nm ~ 620nm)615nm (609nm ~ 620nm)617nm (Typ)640nm (Typ)656nm (646nm ~ 666nm)657nm (646nm ~ 666nm)727nm (710nm ~ 740nm)-
Voltage - Forward (Vf) (Typ)
1.85V1.95V2.07V2.1V2.15V2.7V2.85V3.35V
Lumens/Watt @ Current - Test
56 lm/W116 lm/W125 lm/W132 lm/W137 lm/W144 lm/W148 lm/W156 lm/W159 lm/W-
Luminous Flux @ Current/Temperature
383mW (315mW ~ 450mW)403mW (355mW ~ 450mW)425mW (400mW ~ 450mW)480mW (400mW ~ 560mW)530mW (400mW ~ 560mW)768mW (710mW ~ 825mW)97lm (89lm ~ 104lm)101lm (89lm ~ 112lm)109lm (97lm ~ 121lm)112lm117lm (104lm ~ 130lm)136lm (121lm ~ 150lm)147lm (130lm ~ 164lm)-
Supplier Device Package
1212SMD
Height - Seated (Max)
0.069" (1.76mm)0.073" (1.85mm)0.073" (1.86mm)0.078" (1.98mm)
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,278
In Stock
1 : £1.21000
Cut Tape (CT)
3,000 : £0.40841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
657nm (646nm ~ 666nm)
350mA
2.07V
-
1A
480mW (400mW ~ 560mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Check Lead Time
1,200 : £0.47251
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
450nm
350mA
2.85V
-
1A
768mW (710mW ~ 825mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
LED OSLON SSL120 GREEN 528NM SMD
GT CSSPM1.13-LSLU-26-1-350-R18
LED OSLON SSL120 GREEN 528NM SMD
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1,200 : £0.49668
Tape & Reel (TR)
Tape & Reel (TR)
Active
Green
528nm (513nm ~ 543nm)
350mA
2.7V
-
1A
-
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
1,200 : £0.55328
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Amber
614.5nm (609nm ~ 620nm)
350mA
2.1V
56 lm/W
1A
117lm (104lm ~ 130lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
LED OSLON SSL120 AMBER 617NM SMD
GA CSSPM1.23-LPLR-W3-0-350-R18
LED OSLON SSL120 AMBER 617NM SMD
ams-OSRAM USA INC.
0
In Stock
1,200 : £0.55328
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
615nm (609nm ~ 620nm)
350mA
2.1V
-
1A
112lm
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
LED OSLON SSL120 AMBER 617NM SMD
GA CSSPM1.23-KULQ-W3
LED OSLON SSL120 AMBER 617NM SMD
ams-OSRAM USA INC.
0
In Stock
Active
Tape & Reel (TR)
Active
Amber
617nm (Typ)
350mA
2.1V
159 lm/W
1A
117lm (104lm ~ 130lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
GA-CSSPM1.23-KTLP-W3
CSSPM1.23-KTLP-W3-0-350-R18
LED OSLON SSL120 AMBER 617NM SMD
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : £0.80000
Cut Tape (CT)
1,200 : £0.53933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
617nm (Typ)
350mA
2.1V
148 lm/W
1A
109lm (97lm ~ 121lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.069" (1.76mm)
GD-CSSPM1.14-UOVJ-W4-1
GT CSSPM1.13-LRLT-26-0-350-R18
LED OSLON SSL120 GREEN 528NM SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
528nm (513nm ~ 543nm)
350mA
3.35V
125 lm/W
1A
147lm (130lm ~ 164lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
656nm (646nm ~ 666nm)
350mA
2.15V
-
1A
530mW (400mW ~ 560mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.86mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
-
350mA
1.85V
-
1A
-
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
640nm (Typ)
350mA
2.15V
-
1A
-
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
LED OSLON SSL120 GREEN 528NM SMD
GT CSSPM1.13-LQLS-26-0-350-R18
LED OSLON SSL120 GREEN 528NM SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
528nm (Typ)
350mA
3.35V
116 lm/W
1A
136lm (121lm ~ 150lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
528nm (Typ)
350mA
2.7V
156 lm/W
1A
147lm (130lm ~ 164lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
528nm (Typ)
350mA
2.7V
-
1A
-
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
528nm (Typ)
350mA
2.7V
144 lm/W
1A
136lm (121lm ~ 150lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
LED OSLON SSL120 AMBER 617NM SMD
GA CSSPM1.23-KSKU-W3-0-350-R18
LED OSLON SSL120 AMBER 617NM SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
617nm (Typ)
350mA
2.1V
137 lm/W
1A
101lm (89lm ~ 112lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
383mW (315mW ~ 450mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Blue
455nm (439nm ~ 457nm)
350mA
2.85V
-
1A
-
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
383mW (315mW ~ 450mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
383mW (315mW ~ 450mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
617nm (Typ)
350mA
2.1V
132 lm/W
1A
97lm (89lm ~ 104lm)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
-
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
425mW (400mW ~ 450mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.073" (1.85mm)
0
In Stock
Obsolete
Bulk
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
383mW (315mW ~ 450mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.078" (1.98mm)
0
In Stock
Obsolete
Bulk
Obsolete
Red
727nm (710nm ~ 740nm)
350mA
1.95V
-
1A
383mW (315mW ~ 450mW)
25°C
120°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.078" (1.98mm)
Showing
of 28

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.