LED Color Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,495 In Stock | 1 : £1.79000 Cut Tape (CT) 1,000 : £0.65340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 450nm (440nm ~ 460nm) | 350mA | 2.8V | - | 3A | 690mW (670mW ~ 710mW) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.083" (2.11mm) | |||
0 In Stock Check Lead Time | 1,000 : £0.62006 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | - | 350mA | 2.8V | - | 3A | 650mW (630mW ~ 670mW) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.083" (2.11mm) | |||
0 In Stock Check Lead Time | 1,000 : £0.65349 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | - | 350mA | 2.8V | - | 3A | 650mW (630mW ~ 670mW) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.083" (2.11mm) | |||
0 In Stock Check Lead Time | 1,000 : £0.67517 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | - | 350mA | 2.8V | - | 3A | 690mW (670mW ~ 710mW) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.083" (2.11mm) |