LED Color Lighting

Results: 252
Stocking Options
Environmental Options
Media
Exclude
252Results

Showing
of 252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
3,229
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.77855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
705mW (680mW ~ 730mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XP-G3_Royal_Blue
LED XLAMP XPG3 BLUE 448NM 2SMD
Cree LED
3,314
In Stock
1 : £1.44000
Cut Tape (CT)
1,000 : £0.95822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
451nm (Typ)
350mA
2.82V
-
2A
755mW (730mW ~ 780mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
2-SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp-XP-E
LED XLAMP XPE GREEN 528NM SMD
Cree LED
1,115
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.16034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.4V
84 lm/W
1A
97lm (94lm ~ 100lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
X-Lamp XP-E2 LEDs
LED XLAMP XPE2 AMBER SMD
Cree LED
2,371
In Stock
1 : £2.01000
Cut Tape (CT)
1,000 : £1.34000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
2.94V
97 lm/W
1A
104lm (100lm ~ 107lm)
25°C
110°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
4,941
In Stock
1 : £2.91000
Cut Tape (CT)
1,000 : £1.42174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (Typ)
350mA
2.95V
-
1A
520mW (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
XLamp Red
LED XLAMP XQE RED 625NM SMD
Cree LED
13,992
In Stock
1 : £1.29000
Cut Tape (CT)
2,000 : £0.86089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
LED XLAMP XQE GREEN 528NM SMD
Cree LED
2,313
In Stock
1 : £1.29000
Cut Tape (CT)
2,000 : £0.86089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
LED XLAMP XQE BLUE 475NM SMD
Cree LED
12,798
In Stock
1 : £1.41000
Cut Tape (CT)
2,000 : £0.93575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp-XP-E
LED XLAMP XPE GREEN 528NM SMD
Cree LED
4,904
In Stock
1 : £1.53000
Cut Tape (CT)
1,000 : £1.01810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.4V
73 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE RED 625NM SMD
Cree LED
3,372
In Stock
1 : £1.53000
Cut Tape (CT)
1,000 : £1.01810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.1V
67 lm/W
700mA
49lm (46lm ~ 52lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE RED 625NM SMD
Cree LED
3,907
In Stock
1 : £1.65000
Cut Tape (CT)
1,000 : £1.10045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.1V
73 lm/W
700mA
54lm (52lm ~ 57lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE RED 625NM SMD
Cree LED
1,566
In Stock
1 : £1.80000
Cut Tape (CT)
1,000 : £1.19776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.1V
80 lm/W
700mA
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE AMB 590NM SMD
Cree LED
1,903
In Stock
1 : £1.86000
Cut Tape (CT)
1,000 : £1.23519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.1V
88 lm/W
500mA
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE GREEN 528NM SMD
Cree LED
2,600
In Stock
1 : £1.99000
Cut Tape (CT)
1,000 : £1.32503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.3V
96 lm/W
1A
111lm (107lm ~ 114lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE GREEN 528NM SMD
Cree LED
554
In Stock
1 : £2.04000
Cut Tape (CT)
250 : £1.57396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
3.3V
90 lm/W
1A
104lm (100lm ~ 107lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
XLamp-XP-E
LED XLAMP XPE BLUE 475NM SMD
Cree LED
5,544
In Stock
1 : £2.17000
Cut Tape (CT)
1,000 : £1.44481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
LXM2-PD01-0040
LED LUXEON REBEL RED 655NM SMD
Lumileds
1,307
In Stock
1 : £3.18000
Cut Tape (CT)
1,000 : £1.57575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
655nm (Typ)
350mA
2.1V
-
700mA
305mW (260mW ~ 350mW)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
XLamp XQ-E
LED XLAMP XQE AMBER SMD
Cree LED
2,214
In Stock
1 : £1.08000
Cut Tape (CT)
2,000 : £0.71866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
3.1V
77 lm/W
1A
84lm (81lm ~ 87lm)
25°C
115°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.071" (1.82mm)
XLamp Red
LED XLAMP XQE RED 625NM SMD
Cree LED
7,783
In Stock
1 : £1.12000
Cut Tape (CT)
2,000 : £0.74861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
LED XLAMP XQE BLUE 458NM SMD
Cree LED
5,700
In Stock
1 : £1.12000
Cut Tape (CT)
2,000 : £0.74861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
513mW (500mW ~ 525mW)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
LED XLAMP XQE GREEN 528NM SMD
Cree LED
751
In Stock
1 : £1.12000
Cut Tape (CT)
2,000 : £0.74861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp Red
LED XLAMP XQE RED 623NM SMD
Cree LED
4,040
In Stock
1 : £1.23000
Cut Tape (CT)
2,000 : £0.81598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
LED XLAMP XQE AMBER SMD
Cree LED
464
In Stock
1 : £1.31000
Cut Tape (CT)
2,000 : £0.86838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
3.1V
71 lm/W
1A
77lm (74lm ~ 81lm)
25°C
115°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.071" (1.82mm)
XLamp Red
LED XLAMP XQE RED 623NM SMD
Cree LED
3,575
In Stock
1 : £1.41000
Cut Tape (CT)
2,000 : £0.93576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLamp XQ-E
LED XLAMP XQE GREEN 530NM SMD
Cree LED
3,012
In Stock
1 : £1.48000
Cut Tape (CT)
2,000 : £0.98816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (525nm ~ 535nm)
350mA
2.85V
99 lm/W
1A
111lm (107lm ~ 114lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
Showing
of 252

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.