LED COBs, Engines, Modules, Strips

Results: 137
Stocking Options
Environmental Options
Media
Marketplace Product
137Results
Applied FiltersRemove All

Showing
of 137
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Vero_SE13_Array
BXRC-40E2000-D-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
300
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2260lm (Typ)
500mA
85°C
30.9V
146 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-30G2000-B-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
119
In Stock
1 : £3.55000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
1771lm (Typ)
450mA
85°C
34.1V
115 lm/W
900mA
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-30E2000-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
369
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2173lm (Typ)
500mA
85°C
30.9V
141 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-50C2001-C-74-SE
LED COB VERO SE 13 WHT RND 5000K
Bridgelux
328
In Stock
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
3405lm (Typ)
630mA
85°C
34.1V
158 lm/W
1.26A
70
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-35E2000-C-73-SE
LED COB VERO SE 13 WHT RND 3500K
Bridgelux
176
In Stock
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
3077lm (Typ)
630mA
85°C
34.1V
143 lm/W
1.26A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-27G2000-D-73-SE
LED COB VERO SE 13 WHT RND 2700K
Bridgelux
200
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
1738lm (Typ)
500mA
85°C
30.9V
112 lm/W
1A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-40G2000-D-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
157
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
1934lm (Typ)
500mA
85°C
30.9V
125 lm/W
1A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-35E2000-D-73-SE
LED COB VERO SE 13 WHT RND 3500K
Bridgelux
142
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
2238lm (Typ)
500mA
85°C
30.9V
145 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-40G2000-C-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
191
In Stock
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2659lm (Typ)
630mA
85°C
34.1V
124 lm/W
1.26A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-30G2000-C-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
190
In Stock
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2479lm (Typ)
630mA
85°C
34.1V
115 lm/W
1.26A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-40E2000-B-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
150
In Stock
1 : £3.55000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2219lm (Typ)
450mA
85°C
34.1V
145 lm/W
900mA
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-27G2000-C-73-SE
LED COB VERO SE 13 WHT RND 2700K
Bridgelux
158
In Stock
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2390lm (Typ)
630mA
85°C
34.1V
111 lm/W
1.26A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
VERO SE 13
BXRC-35G2000-C-73-SE
LED COB VERO SE 13 WHT RND 3500K
Bridgelux
200
In Stock
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
2664lm (Typ)
630mA
85°C
33.9V
125 lm/W
1.26A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-27E2000-D-73-SE
LED COB VERO SE 13 WHT RND 2700K
Bridgelux
85
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2086lm (Typ)
500mA
85°C
30.9V
135 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-30E2000-C-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2987lm (Typ)
630mA
85°C
34.1V
139 lm/W
1.26A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-40E2000-C-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
3107lm (Typ)
630mA
85°C
34.1V
145 lm/W
1.26A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-30E2000-B-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : £3.55000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2134lm (Typ)
450mA
85°C
34.1V
139 lm/W
900mA
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-50C2001-D-74-SE
LED COB VERO SE 13 WHT RND 5000K
Bridgelux
0
In Stock
Check Lead Time
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
2477lm (Typ)
500mA
85°C
30.9V
160 lm/W
1A
70
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-27E2000-B-73-SE
LED COB VERO SE 13 WHT RND 2700K
Bridgelux
0
In Stock
Check Lead Time
1 : £3.55000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2049lm (Typ)
450mA
85°C
34.1V
133 lm/W
900mA
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-40G2000-B-73-SE
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
0
In Stock
Check Lead Time
1 : £3.55000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
1899lm (Typ)
450mA
85°C
34.1V
124 lm/W
900mA
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-30G2000-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
0
In Stock
Check Lead Time
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
1804lm (Typ)
500mA
85°C
30.9V
117 lm/W
1A
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-27E2000-C-73-SE
LED COB VERO SE 13 WHT RND 2700K
Bridgelux
0
In Stock
Check Lead Time
1 : £4.60000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
2868lm (Typ)
630mA
85°C
34.1V
133 lm/W
1.26A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-27G2000-B-73-SE
LED COB VERO SE 13 WHT RND 2700K
Bridgelux
0
In Stock
Check Lead Time
200 : £3.17615
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Round
1707lm (Typ)
450mA
85°C
34.1V
111 lm/W
900mA
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Vero_SE13_Array
BXRC-50C2001-B-74-SE
LED COB VERO SE 13 WHT RND 5000K
Bridgelux
0
In Stock
Check Lead Time
200 : £3.17615
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Round
2433lm (Typ)
450mA
85°C
34.1V
159 lm/W
900mA
70
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
VERO SE 13
BXRC-35G2000-B-73-SE
LED COB VERO SE 13 WHT RND 3500K
Bridgelux
0
In Stock
Check Lead Time
200 : £3.17615
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
1903lm (Typ)
450mA
85°C
33.9V
125 lm/W
900mA
90
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Showing
of 137

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.