LED COBs, Engines, Modules, Strips

Results: 24
Stocking Options
Environmental Options
Media
Marketplace Product
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRV-DR-1830H-1000-A-13
BXRV-DR-1830H-1000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
464
In Stock
1 : £1.20000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
570lm (Typ)
350mA
25°C
17V
96 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
VESTA Series
BXRV-DR-1830H-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
1,131
In Stock
1 : £1.93000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1150lm (Typ)
350mA
25°C
33.8V
97 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Vesta-Dim-to-Warm
BXRV-DR-1830G-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
336
In Stock
1 : £1.93000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1360lm (Typ)
350mA
25°C
33.8V
115 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-B-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
366
In Stock
1 : £2.31000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
903lm (Typ)
270mA
85°C
33.7V
99 lm/W
540mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
BXRV-DR-1830x-x000-A-13
BXRV-DR-1830H-3000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
311
In Stock
1 : £4.48000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
3300lm (Typ)
950mA
25°C
34.1V
102 lm/W
1.05A
95
110°
-
24.00mm L x 20.00mm W
1.70mm
16.20mm Dia
Flat
Vero_SE18_Array
BXRC-40E4000-D-73-SE
LED COB VERO SE 18 WHT RND 4000K
Bridgelux
245
In Stock
1 : £6.04000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
4345lm (Typ)
1.05A
85°C
28.3V
146 lm/W
2.1A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
XPEBAM-L1-0000-00901-SB01
XPEBAM-L1-0000-00901-SB01
LED MOD XLAMP AMBER STARBOARD
New Energy
3,967
In Stock
1 : £6.58000
Tray
Tray
Not For New Designs
LED Module
Amber
-
590nm (585nm ~ 595nm)
Starboard
84lm (81lm ~ 87lm)
350mA
25°C
2.2V
109 lm/W
1A
-
130°
-
19.89mm Dia
-
-
Domed
Vero_SE18_Array
BXRC-30E4000-C-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
184
In Stock
1 : £7.83000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
5638lm (Typ)
1.17A
85°C
34.1V
141 lm/W
2.34A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
Gen-7-Vero-29-Array
BXRC-40E10K0-D-73
LED COB VERO 29 WHT RND 4000K
Bridgelux
400
In Stock
1 : £18.66000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
13094lm (Typ)
2.1A
25°C
37.6V
166 lm/W
4.2A
80
120°
-
49.20mm Dia
1.90mm
29.20mm Dia
Flat
SI-B8T502560WW
SI-B8T502560WW
LED MOD HORT R/W LNR STRP 3350K
Samsung Semiconductor, Inc.
390
In Stock
1 : £30.39000
Tray
Tray
Active
LED Module
Red, White - Warm
3350K (3070K ~ 3645K)
-
Linear Light Strip
8960lm (Typ)
1.2A
25°C
42V
178 lm/W
1.6A
80
118°
-
561.00mm L x 41.00mm W
5.50mm
-
Flat
12V-UB-CW-12M
12V-UB-CW-12M
LED ENG COOL WHT 6000K 12M REEL
Inspired LED, LLC
4,160
In Stock
1 : £0.29000
Cut Tape (CT)
396 : £0.29247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
White, Cool
6000K
-
Linear Light Strip, Flexible
95lm (Typ)
-
-
12V
-
-
85
120°
-
12000.0mm L x 8.00mm W (26.92mm L per Segment)
1.50mm
-
Flat
1,977
In Stock
1 : £0.92000
Cut Tape (CT)
100 : £0.38760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Module
White, Cool
6500K
-
Linear Light Strip, Flexible
760lm
330mA
25°C
24V
96 lm/W
-
80
120°
IP20
5000.00mm L x 8.00mm W (50.00mm L per Segment)
1.60mm
-
Flat
Vesta-Dim-to-Warm
BXRV-DR-1830G-1000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
189
In Stock
1 : £1.20000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
684lm (Typ)
350mA
25°C
17V
115 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-DR-1827G-1000-B-13
BXRV-DR-1827G-1000-B-13
LED COB VESTA WM WHT RECT 2250K
Bridgelux
248
In Stock
1 : £1.93000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2250K (1800K ~ 2700K) 3-Step MacAdam Ellipse
-
Rectangle
1242lm (Typ)
350mA
25°C
33.8V
105 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Vesta-Dim-to-Warm
BXRV-DR-1830G-0600-A-13
LED COB VESTA WM WHT RECT 1800K
Bridgelux
276
In Stock
1 : £2.73000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
-
Rectangle
684lm
350mA
25°C
17V
115 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-DR-1827G-1000-B-13
BXRV-DR-1827G-0600-A-13
LED COB VESTA WM WHT RECT 1800K
Bridgelux
123
In Stock
1 : £2.73000
Bulk
Bulk
Active
Chip On Board (COB)
White, Warm
1800K 3-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse
-
Rectangle
613lm
350mA
25°C
17V
103 lm/W
420mA
90
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
168
In Stock
1 : £6.11000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
3614lm (Typ)
900mA
85°C
34V
118 lm/W
1.8A
90
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
BXRV-DR-1830x-x000-A-13
BXRV-DR-1830G-3000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
240
In Stock
1 : £4.48000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
3725lm (Typ)
950mA
25°C
34.1V
115 lm/W
1.05A
90
110°
-
24.00mm L x 20.00mm W
1.70mm
16.20mm Dia
Flat
Gen-7-V18-Array
BXRE-50C4001-C-74
LED COB V18 CL WHT SQUARE 5000K
Bridgelux
450
In Stock
1 : £7.66000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
6453lm (Typ)
1.17A
85°C
34V
162 lm/W
2.34A
70
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
238
In Stock
1 : £25.54000
Tray
-
Tray
Active
Chip On Board (COB)
White, Warm / White, Cool
2700K ~ 6500K
-
Rectangle
2300lm, 2400lm
700mA
105°C
35.5V
95 lm/W, 97 lm/W
800mA
90
-
-
24.00mm L x 20.00mm W
1.60mm
16.00mm Dia
Flat
BXRV-DR-1830H-1000-A-13
BXRV-DR-1830G-3000-A-13-S2
LED COB VESTA WM WHT RECT 1800K
Bridgelux
81
In Stock
1 : £11.78000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
1800K 3-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
-
Rectangle
3725lm
950mA
25°C
34.1V
115 lm/W
1.05A
90
110°
-
24.00mm L x 20.00mm W
1.70mm
16.20mm Dia
Flat
SI-B8T17256001
SI-B8T17256001
LED MOD LTM562C LNR STRP 4000K
Samsung Semiconductor, Inc.
0
In Stock
Check Lead Time
1 : £7.25000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Linear Light Strip
2655lm
700mA
-
24V
158 lm/W
1.08A
80
115°
-
560.00mm L x 18.00mm W
5.80mm
-
Flat
BXRC-35E4000-D-73
BXRC-35E4000-D-73
LED COB VERO 18 WM WHT RND 3500K
Bridgelux
0
In Stock
Check Lead Time
1 : £7.30000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
4360lm (Typ)
1.05A
85°C
28.3V
147 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
CDM-9
CDM-9-3018-90-36-DW02
LED MOD CDM WARM WHT RECT 3000K
Luminus Devices Inc.
0
In Stock
Check Lead Time
1 : £5.35000
Tray
Tray
Active
LED Module
White, Warm
1800K ~ 3000K
-
Rectangle
870lm (Typ)
300mA
85°C
35.5V
82 lm/W
440mA
97
130°
Dimming - Warm
15.00mm L x 12.00mm W
1.58mm
9.50mm Dia
Flat
Showing
of 24

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.