LED COBs, Engines, Modules, Strips

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXRV-DR-1830H-1000-A-13
BXRV-DR-1830H-1000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
147
In Stock
1 : £1.14000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
570lm (Typ)
350mA
25°C
17V
96 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-B-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
990
In Stock
1 : £2.20000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
903lm (Typ)
270mA
85°C
33.7V
190 lm/W
540mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
Gen 7 V8 Array
BXRE-27G0800-D-73
LED COB V8 WARM WHT SQUARE 2700K
Bridgelux
484
In Stock
1 : £1.37000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
654lm (Typ)
350mA
85°C
16.7V
112 lm/W
700mA
90
120°
-
12.50mm L x 12.50mm W
1.70mm
8.10mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-C-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
442
In Stock
1 : £2.75000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1204lm (Typ)
360mA
85°C
33.7V
190 lm/W
720mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
113
In Stock
1 : £5.82000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
3614lm (Typ)
900mA
85°C
34V
118 lm/W
1.8A
90
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
BXRV-TR-1840G-10A0-A-25-S2
BXRV-TR-1840G-10A0-A-25-S2
LED COB VESTA WHITE ROUND 1800K
Bridgelux
170
In Stock
1 : £8.63000
Tray
Tray
Last Time Buy
Chip On Board (COB)
White, Warm / White, Neutral
1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse
-
Round
573lm Warm White, 996lm Neutral White
500mA
25°C
17.6V Warm White, 18V Neutral White
96 lm/W Warm White, 118 lm/W Neutral White
700mA
90
130°
With Holder
36.20mm Dia
3.80mm
10.30mm Dia
Flat
CXA2530
CXA2530-0000-000N00U20E3
LED COB XLAMP COOL WHT SQ 5000K
Cree LED
26
In Stock
1 : £4.10000
Tray
Tray
Active
Chip On Board (COB)
White, Cool
5000K
-
Square
3818lm (3680lm ~ 3955lm)
800mA
85°C
37V
129 lm/W
1.6A
70
115°
-
23.85mm L x 23.85mm W
1.70mm
19.00mm Dia
Flat
Showing
of 7

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.