LED COBs, Engines, Modules, Strips

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
VESTA Series
BXRV-DR-1830H-1000-B-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
851
In Stock
1 : £1.98000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1150lm (Typ)
350mA
25°C
33.8V
97 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
BXRV-TR-2765G-10A0-A-23
BXRV-TR-2765G-10A0-A-23
LED COB VESTA WHITE SQUARE 4600K
Bridgelux
761
In Stock
1 : £2.27000
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Cool
4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
-
Square
1177lm (Typ)
500mA
25°C
18V
128 lm/W
700mA
92
130°
-
15.90mm L x 15.90mm W
1.65mm
10.00mm Dia
Flat
Gen-7-Vero-10-Array
BXRC-30E1000-D-73
LED COB VERO WHT STARBRD 3000K
Bridgelux
1,662
In Stock
1 : £2.73000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1406lm (Typ)
350mA
25°C
26V
155 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-13-Array
BXRC-35E2000-D-73
LED COB VERO 13 WM WHT RND 3500K
Bridgelux
200
In Stock
1 : £4.47000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
2284lm (Typ)
500mA
85°C
30.9V
148 lm/W
1A
80
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Gen-7-Vero-13-Array
BXRC-30G2000-D-73
LED COB VERO 13 WM WH RND 3000K
Bridgelux
180
In Stock
1 : £4.47000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
1840lm (Typ)
500mA
85°C
30.9V
119 lm/W
1A
90
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Vero_SE18_Array
BXRC-30E4000-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
472
In Stock
1 : £6.19000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4193lm (Typ)
1.05A
85°C
28.3V
141 lm/W
2.1A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
Vero_SE18_Array
BXRC-40E4000-D-73-SE
LED COB VERO SE 18 WHT RND 4000K
Bridgelux
128
In Stock
1 : £6.19000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
4345lm (Typ)
1.05A
85°C
28.3V
146 lm/W
2.1A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
Vero_SE13_Array
BXRC-30E2000-D-73-SE
LED COB VERO WHT RND 3000K
Bridgelux
369
In Stock
1 : £3.71000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2173lm (Typ)
500mA
85°C
30.9V
141 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
Gen-7-Vero-13-Array
BXRC-40E2000-D-73
LED COB VERO 13 WHT RND 4000K
Bridgelux
190
In Stock
1 : £4.47000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2306lm (Typ)
500mA
85°C
30.9V
149 lm/W
1A
80
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Vero_SE18_Array
BXRC-35E4000-D-73-SE
LED COB VERO SE 18 WHT RND 3500K
Bridgelux
174
In Stock
1 : £6.19000
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Round
4303lm (Typ)
1.05A
85°C
28.3V
145 lm/W
2.1A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
Gen-7-V18-Array
BXRE-30G4000-B-73
LED COB V18 WM WH SQUARE 3000K
Bridgelux
168
In Stock
1 : £6.26000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
3614lm (Typ)
900mA
85°C
34V
118 lm/W
1.8A
90
-
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
Gen-7-V22-Array
BXRE-40E6500-D-73
LED COB V22 NEUT WHT SQU 4000K
Bridgelux
205
In Stock
1 : £8.55000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
6956lm (Typ)
1.4A
85°C
33.4V
149 lm/W
2.8A
80
120°
-
28.00mm L x 28.00mm W
1.70mm
22.60mm Dia
Flat
Showing
of 12

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.