LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,918 In Stock | 1 : £6.21000 Tray | Tray | Not For New Designs | LED Module | Amber | - | 590nm (585nm ~ 595nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
377 In Stock | 1 : £3.50000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 455nm | Starboard | 687mW | 350mA | 25°C | 2.85V | - | - | - | 120° | - | - | - | - | - | |||
164 In Stock | 1 : £5.54000 Tray | Tray | Not For New Designs | LED Module | Green | - | 530nm (525nm ~ 535nm) | Starboard | 126lm (122lm ~ 130lm) | 350mA | 25°C | 3.2V | 113 lm/W | 1A | - | 135° | - | 19.89mm Dia | 2.30mm | - | Domed | |||
194 In Stock | 1 : £4.97000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 451nm | Starboard | 730mW | 350mA | 25°C | 2.82V | - | - | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
242 In Stock | 1 : £6.12000 Tray | Tray | Active | LED Module | Amber | - | - | Starboard | 111lm (107lm ~ 114lm) | 350mA | 25°C | 3.05V | 104 lm/W | 1A | - | 110° | - | 19.89mm Dia | - | - | Domed | |||
63 In Stock | 1 : £4.51000 Tray | Tray | Active | LED Module | Blue | - | 475nm (465nm ~ 485nm) | Starboard | 49lm (46lm ~ 52lm) | 350mA | 25°C | 3.1V | 45 lm/W | 1A | - | 135° | - | 19.89mm Dia | - | - | Domed | |||
15 In Stock | 1 : £9.56000 Tray | Tray | Active | LED Module | Far Red | - | 730nm (720nm ~ 740nm) | Starboard | 350mW | - | - | - | - | - | - | - | - | 19.89mm Dia | 1.70mm | - | Domed |