LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,967 In Stock | 1 : £6.58000 Tray | Tray | Not For New Designs | LED Module | Amber | - | 590nm (585nm ~ 595nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
578 In Stock | 1 : £6.75000 Bulk | Bulk | Active | LED Module | - | - | 940nm | Starboard | 970mW | 350mA | 25°C | 2.75V | - | 1A | - | 90° | - | - | - | - | Domed | |||
157 In Stock | 1 : £17.26000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 365nm | Starboard | 875mW | 500mA | 25°C | 3.6V | - | - | - | 130° | - | - | - | - | - | |||
256 In Stock | 1 : £3.34000 Tray | Tray | Active | LED Module | Blue | - | - | Starboard | - | 350mA | 85°C | 2.84V | 43 lm/W | 1.05A | - | 170° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
526 In Stock | 1 : £3.88000 Tray | Tray | Active | LED Module | Violet | - | 425nm | Starboard | 458mW (Typ) | 350mA | 85°C | 2.83V | - | 1.23A | - | 120° | - | 19.89mm L x 19.89mm W | 1.70mm | - | Flat | |||
289 In Stock | 1 : £4.78000 Tray | Tray | Active | LED Module | Blue | - | 475nm (465nm ~ 485nm) | Starboard | 49lm (46lm ~ 52lm) | 350mA | 25°C | 3.1V | 45 lm/W | 1A | - | 135° | - | 19.89mm Dia | - | - | Domed | |||
1,286 In Stock | 1 : £5.46000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 450nm | Starboard | 600mW | 350mA | 25°C | 3V | - | - | - | 130° | - | - | - | - | - | |||
444 In Stock | 1 : £5.75000 Tray | Tray | Active | Chip On Board (COB) | Green | - | 527nm | Starboard | 270mW | 350mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
480 In Stock | 1 : £9.09000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 385nm | Starboard | 1015mW | 500mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
267 In Stock | 1 : £9.09000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 395nm | Starboard | 1015mW | 500mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
266 In Stock | 1 : £3.77000 Tray | Tray | Active | LED Module | Amber | - | - | Starboard | - | 350mA | 85°C | 2.75V | 94 lm/W | 1.05A | - | 162° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
293 In Stock | 1 : £4.53000 Tray | Tray | Active | LED Module | Lime | - | - | Starboard | - | 350mA | 85°C | 2.75V | 135 lm/W | 1.23A | - | 145° | - | 19.89mm Dia | 3.05mm | - | Domed |