LED COBs, Engines, Modules, Strips

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
Gen-7-V10-Thrive
BXRE-27S1001-B-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
404
In Stock
1 : £2.37000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
903lm (Typ)
270mA
85°C
33.7V
99 lm/W
540mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
Gen-7-V10-Thrive
BXRE-27S1001-C-73
LED COB V10 THRIVE WHT SQ 2700K
Bridgelux
562
In Stock
1 : £2.96000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K
-
Square
1204lm (Typ)
360mA
85°C
33.7V
99 lm/W
720mA
95
120°
-
13.50mm L x 13.50mm W
1.70mm
10.20mm Dia
Flat
Gen-7-V6-HD-LED-Array
BXRH-30S1001-G-73
LED COB V6HD THRIVE WH SQ 3000K
Bridgelux
408
In Stock
1 : £3.18000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
1223lm (Typ)
700mA
25°C
18.2V
96 lm/W
960mA
98 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRH-xxS1001-x-7x
BXRH-40S1001-G-73
LED COB V6HD THRIVE WHT SQ 4000K
Bridgelux
175
In Stock
1 : £3.18000
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
1338lm (Typ)
700mA
25°C
18.2V
105 lm/W
960mA
98 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
Gen-7-V6-HD-LED-Array
BXRH-27S1001-B-73
LED COB V6HD THRIVE WHT SQ 2700K
Bridgelux
561
In Stock
1 : £3.18000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
1147lm (Typ)
350mA
25°C
36.4V
90 lm/W
480mA
98 (Typ)
120°
-
13.50mm L x 13.50mm W
1.63mm
6.60mm Dia
Flat
BXRE-40S0801-D-73
BXRE-40S0801-D-73
LED COB V8 THRIVE ARRAY SQ 4000K
Bridgelux
599
In Stock
1 : £3.41000
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Square
740lm (Typ)
350mA
25°C
17.2V
123 lm/W
700mA
98 (Typ)
120°
-
12.50mm L x 12.50mm W
1.70mm
9.00mm Dia
Flat
Gen 7 V8 Array
BXRE-50S0801-D-74
LED COB V8 THRIVE ARRAY SQ 5000K
Bridgelux
344
In Stock
1 : £3.41000
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5000K 4-Step MacAdam Ellipse
-
Square
777lm (Typ)
350mA
25°C
17.2V
129 lm/W
700mA
98 (Typ)
120°
-
12.50mm L x 12.50mm W
1.70mm
9.00mm Dia
Flat
Gen 7 V8 Array
BXRE-30S0801-D-73
LED COB V8 THRIVE ARR SQ 3000K
Bridgelux
333
In Stock
1 : £3.41000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Square
677lm (Typ)
350mA
25°C
17.2V
112 lm/W
700mA
98 (Typ)
120°
-
12.50mm L x 12.50mm W
1.70mm
9.00mm Dia
Flat
Gen 7 V8 Array
BXRE-27S0801-E-73
LED COB V8 THRIVE ARRAY SQ 2700K
Bridgelux
405
In Stock
1 : £3.47000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
630lm (Typ)
175mA
25°C
34.4V
105 lm/W
350mA
98 (Typ)
120°
-
12.50mm L x 12.50mm W
1.70mm
9.00mm Dia
Flat
GEN 7 V13 Array
BXRE-27E2000-B-73
LED COB V13 WARM WHT SQU 2700K
Bridgelux
0
In Stock
Check Lead Time
1 : £3.21000
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Square
2090lm (Typ)
450mA
85°C
33.9V
137 lm/W
900mA
80
-
-
19.00mm L x 19.00mm W
1.70mm
14.00mm Dia
Flat
Showing
of 10

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.