LED Character and Numeric

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
INND-TS56xxx(x)
INND-TS56RCB
DISPLAY 7SEG 0.56" SGL RED 10DIP
Inolux
7,145
In Stock
1 : £1.05000
Bulk
Bulk
Active
1
0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2V
20mA
30mcd
644nm
70mW
10-DIP (0.600", 15.24mm)
HDSP-513E
HDSP-513E
DISPLAY 7SEG 0.56" SGL RED 10DIP
Broadcom Limited
3,335
In Stock
1 : £1.59000
Bulk
-
Bulk
Active
1
0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2.05V
20mA
4.1mcd
635nm
60mW
10-DIP (0.600", 15.24mm)
Showing
of 2

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.