LED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Format | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,769 In Stock | 1 : £3.53000 Tube | - | Tube | Active | - | 3 | 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 73mcd | 645nm | 75mW | 12-DIP (0.600", 15.24mm) | ||
112 In Stock | 1 : £2.10000 Bulk | - | Bulk | Active | - | 4 | 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) | 0.80" (20.48mm) | 7-Segment | Common Cathode | Red | 1.9V | 10mA | 25mcd | 638nm | 38mW | - | ||
984 In Stock | 1 : £2.42000 Tube | - | Tube | Active | - | 4 | 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 2.4mcd | 635nm | 75mW | 12-DIP (0.600", 15.24mm) | ||
3,779 In Stock | 1 : £2.52000 Bulk | - | Bulk | Active | - | 4 | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment Clock | Common Cathode | Red | 2V | 20mA | 6mcd | 631nm | 60mW | 16-DIP (0.400", 10.16mm) | ||
642 In Stock | 1 : £2.52000 Bulk | - | Bulk | Active | - | 4 | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment Clock | Common Cathode | Green | 2V | 20mA | 4mcd | 573nm | 60mW | 16-DIP (0.400", 10.16mm) | ||
475 In Stock | 1 : £2.63000 Tube | - | Tube | Active | - | 2 | 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 85mcd | 645nm | 75mW | 18-DIP (0.600", 15.24mm) | ||
459 In Stock | 1 : £2.87000 Tube | - | Tube | Active | - | 4 | 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) | 0.28" (7.00mm) | 7-Segment Clock | Common Cathode | Green | 2.1V | 20mA | 2mcd | 565nm | 75mW | 16-DIP (0.300", 7.62mm), 15 Leads | ||
171 In Stock | 1 : £4.14000 Tube | - | Tube | Active | - | 2 | 1.400" H x 1.010" W x 0.394" D (35.80mm x 25.85mm x 10.00mm) | 0.80" (20.32mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 75mcd | 645nm | 75mW | 18-DIP (0.866", 22.00mm) | ||
705 In Stock | 1 : £5.33000 Tube | - | Tube | Obsolete | - | 4 | 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) | 0.56" (14.20mm) | 7-Segment Clock | Common Anode | Red | 1.8V | 10mA | 39.99mcd | 660nm | 75mW | 12-DIP Module | ||
0 In Stock | 12 : £20.91167 Bulk | Bulk | Obsolete | - | 4.5 | 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) | 0.52" (13.20mm) | 7-Segment | - | Red | 5V | 85mA | - | 635nm | 175mW | Module | |||
70 In Stock | 1 : £3.43000 Bulk | - | Bulk | Active | - | 4 | 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) | 0.28" (7.00mm) | 7-Segment | Common Anode | Green | 2.2V | 10mA | 2.2mcd | 565nm | 105mW | 12-DIP (0.300", 7.62mm) | ||
40 In Stock | 1 : £2.98000 Bulk | - | Bulk | Active | - | 4 | 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) | 0.56" (14.20mm) | 7-Segment Clock | Common Cathode | Red | 2V | 20mA | 18mcd | 645nm | 65mW | 14-DIP (0.600", 15.24mm) | ||
38 In Stock | 1 : £4.49000 Bulk | - | Bulk | Active | - | 4 | 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment Clock | Common Cathode | Blue | 3.2V | 20mA | 15mcd | 468nm | 100mW | 14-DIP (0.600", 15.24mm) | ||
100 Marketplace | Unavailable | - | Bulk | Active | - | 4 | 0.551" H x 1.181" W x 0.293" D (14.00mm x 30.00mm x 7.45mm) | 0.36" (9.14mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 66mcd | 632nm | 48mW | 12-DIP (0.400", 10.16mm) |