LED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Format | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,882 In Stock | 1 : £1.66000 Tube | - | Tube | Active | - | 1 | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment | Common Cathode | Red | 1.95V | 20mA | 46mcd | 645nm | 75mW | 10-DIP (0.300", 7.62mm) | ||
861 In Stock | 1 : £3.05000 Tube | - | Tube | Active | - | 4 | 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment Clock | Common Anode | Red | 2V | 20mA | 0.65mcd | 639nm | 70mW | 16-DIP (0.400", 10.16mm), 14 Leads | ||
4,135 In Stock | 1 : £2.19000 Bulk | - | Bulk | Active | - | 4 | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | 0.39" (10.00mm) | 7-Segment Clock | Common Cathode | Red | 2V | 20mA | 6mcd | 631nm | 60mW | 16-DIP (0.400", 10.16mm) | ||
181 In Stock | 1 : £5.19000 Tube | - | Tube | Active | - | 4 | 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | 0.56" (14.22mm) | 7-Segment Clock | Common Anode | Red | 1.95V | 20mA | 72mcd | 645nm | 75mW | 36-DIP (0.600", 15.24mm) | ||
2,305 In Stock | 1 : £5.53000 Tube | - | Tube | Obsolete | - | 4 | 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) | 0.56" (14.20mm) | 7-Segment Clock | Common Anode | Red | 1.8V | 10mA | 39.99mcd | 660nm | 75mW | 12-DIP Module | ||
59 In Stock | 1 : £3.13000 Bulk | - | Bulk | Active | - | 4 | 0.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm) | 0.56" (14.20mm) | 7-Segment Clock | Common Cathode | Red | 2V | 20mA | 18mcd | 645nm | 65mW | 14-DIP (0.600", 15.24mm) | ||
97 In Stock | 1 : £5.14000 Tube | - | Tube | Active | - | 4 | 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | 0.56" (14.20mm) | 7-Segment Clock | Common Anode | Red | 1.85V | 10mA | 71.99mcd | 645nm | 75mW | 12-DIP (0.600", 15.24mm) | ||
100 Marketplace | Unavailable | - | Bulk | Active | - | 4 | 0.551" H x 1.181" W x 0.293" D (14.00mm x 30.00mm x 7.45mm) | 0.36" (9.14mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 66mcd | 632nm | 48mW | 12-DIP (0.400", 10.16mm) | ||
0 In Stock | 100 : £3.31620 Tube | - | Tube | Obsolete | - | 4 | 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) | 0.56" (14.20mm) | 7-Segment Clock | Common Anode | Red | 1.8V | 10mA | 39.99mcd | 660nm | 75mW | 12-DIP Module |