LCD, OLED, Graphic

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Display Mode
Touchscreen
Diagonal Screen Size
Viewing Area
Backlight
Dot Pixels
Interface
Controller Type
Graphics Color
Background Color
2203551
2203551
GRAPHIC DISPLAY TFT RGB 7"
Phoenix Contact
0
In Stock
Check Lead Time
1 : £114.76000
Bulk
Bulk
Active
TFT - Color
Transmissive
-
7" (177.80mm)
157.00mm W x 89.00mm H
LED
800 x 480 (WVGA)
Parallel, 24-Bit (RGB)
HX8264-D, HX8664-B
Red, Green, Blue (RGB)
White
2203553
2203553
GRAPHIC DISPLAY TFT - 15"
Phoenix Contact
0
In Stock
Check Lead Time
1 : £436.45000
Bulk
Bulk
Active
TFT - Color
Transmissive
-
15" (381.00mm)
108.00mm W x 64.80mm H
LED - White
1024 x 768 (XGA)
LVDS
-
-
-
Showing
of 2

LCD, OLED, Graphic


LCD, OLED, Graphic Display Modules are displays that use liquid crystal or organic light emitting diode technology to provide visual graphics. The display types are CSTN, FFSTN, FSTN, LCD, monochrome, OLED, plasma, STN, and TFT, with display modes of passive, reflective, transflective, and transmissive. The touchscreen styles are available in capacitive and resistive versions.