LCD, OLED Character and Numeric

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Controller Type
Operating Temperature
Text Color
Background Color
NHD-C0220BiZ-FSW-FBW-3V3M
NHD-C0220BIZ-FSW-FBW-3V3M
LCD MOD 40DIG 20X2 TRANSFLCT WHT
Newhaven Display Intl
11,258
In Stock
1 : £8.79000
Box
-
Box
Active
40.0
20 x 2
5 x 8 Dots
FSTN - Film Super-Twisted Nematic
Transflective
5.55mm H x 2.45mm W
75.70mm x 27.10mm x 6.80mm
61.00mm L x 15.10mm W
LED - White
2.7V ~ 3.5V
0.45mm W x 0.65mm H
I2C
ST7036
-20°C ~ 70°C
Black
White
NHD-0216K1Z-NSW-BBW-L
NHD-0216K1Z-NSW-BBW-L
LCD MOD 32DIG 16X2 TRANSMISV WHT
Newhaven Display Intl
1,840
In Stock
1 : £10.47000
Box
-
Box
Active
32.0
16 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transmissive
5.55mm H x 2.95mm W
80.00mm x 36.00mm x 13.50mm
66.00mm L x 16.00mm W
LED - White
4.5V ~ 5.5V
0.55mm W x 0.65mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
White
Blue
EA DOGS164W-A
EA DOGS164W-A
LCD MOD 64DIG 16X4 TRANSFLECTIVE
Display Visions
123
In Stock
1 : £6.32000
Bag
Bag
Active
64.0
16 x 4
5 x 32 Dots
FSTN - Film Super-Twisted Nematic
Transflective
-
40.00mm x 33.00mm x 2.60mm
38.00mm L x 19.00mm W
Without Backlight
3.3V
0.32mm W x 0.45mm H
I2C, SPI
-
-20°C ~ 70°C
Black
White
CN0296D
CN0296D
2004 I2C LCD
SunFounder
228
In Stock
1 : £10.25000
Bag
-
Bag
Active
80.0
20 x 4
-
LCD - Color
-
-
99.00mm x 60.00mm x 22.00mm
-
-
5V
-
I2C
-
-
White
Blue
NHD-0420E2Z-FSW-GBW
NHD-0420E2Z-FSW-GBW
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Newhaven Display Intl
0
In Stock
Check Lead Time
1 : £25.47000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
9.22mm H x 4.84mm W
146.00mm x 62.50mm x 14.50mm
123.00mm L x 42.50mm W
LED - White
4.7V ~ 5.5V
0.92mm W x 1.10mm H
Parallel
KS0066U
-20°C ~ 70°C
Blue
White
Showing
of 5

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.