LCD, OLED Character and Numeric
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,952 In Stock | 1 : £9.68000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.55mm H x 2.95mm W | 80.00mm x 36.00mm x 13.20mm | 66.00mm L x 16.00mm W | LED - Yellow/Green | 4.5V ~ 5.5V | 0.55mm W x 0.65mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
10,438 In Stock | 1 : £17.06000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.15mm H x 2.35mm W | 79.00mm x 36.00mm x 13.00mm | 60.00mm L x 28.00mm W | LED - White | 3.3V | 0.43mm W x 0.60mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | White | ||
240 In Stock | 1 : £10.87000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transmissive | 5.23mm H x 3.00mm W | 80.00mm x 36.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - White | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | White | Black | ||
62 In Stock | 1 : £6.42000 Bag | Bag | Active | 64.0 | 16 x 4 | 5 x 32 Dots | FSTN - Film Super-Twisted Nematic | Transflective | - | 40.00mm x 33.00mm x 2.60mm | 38.00mm L x 19.00mm W | Without Backlight | 3.3V | 0.32mm W x 0.45mm H | I2C, SPI | - | -20°C ~ 70°C | Black | White | |||
77 Marketplace | 1 : £6.72000 Box | Box | Active | 8.0 | 8 x 1 | 5 x 7 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 10.75mm H x 6.45mm W | 84.00mm x 44.00mm x 13.50mm | 61.00mm L x 15.80mm W | LED - White | 5V | 1.25mm W x 1.30mm H | Parallel | ST7066 | -20°C ~ 70°C | Black | Gray | |||
7 Marketplace | 1 : £6.06000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 7 Dots | STN - Super-Twisted Nematic | Transflective | 4.35mm H x 2.95mm W | 80.00mm x 36.00mm x 13.50mm | 64.50mm L x 13.80mm W | LED - White | 3.3V | 0.50mm W x 0.55mm H | Parallel | SPLC780D | -20°C ~ 70°C | Black | Gray |