LCD, OLED Character and Numeric

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Controller Type
Operating Temperature
Text Color
Background Color
NHD-C0220BiZ-FSW-FBW-3V3M
NHD-C0220BIZ-FSW-FBW-3V3M
LCD MOD 40DIG 20X2 TRANSFLCT WHT
Newhaven Display Intl
10,091
In Stock
1 : £8.39000
Box
-
Box
Active
40.0
20 x 2
5 x 8 Dots
FSTN - Film Super-Twisted Nematic
Transflective
5.55mm H x 2.45mm W
75.70mm x 27.10mm x 6.80mm
61.00mm L x 15.10mm W
LED - White
2.7V ~ 3.5V
0.45mm W x 0.65mm H
I2C
ST7036
-20°C ~ 70°C
Black
White
NHD-C0216CZ-NSW-BBW-3V3
NHD-C0216CZ-NSW-BBW-3V3
LCD MOD 32DIG 16X2 TRANSMISV WHT
Newhaven Display Intl
1,604
In Stock
1 : £9.33000
Bulk
-
Bulk
Active
32.0
16 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transmissive
4.13mm H x 1.82mm W
41.40mm x 24.30mm x 4.00mm
37.60mm L x 12.80mm W
LED - White
2.7V ~ 4.5V
0.34mm W x 0.49mm H
Serial
ST-7032
-20°C ~ 70°C
White
Blue
NHD-0420H1Z-FL-GBW-33V3
NHD-0420H1Z-FL-GBW-33V3
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Newhaven Display Intl
3,176
In Stock
1 : £14.92000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
5.15mm H x 2.35mm W
79.00mm x 36.00mm x 13.00mm
60.00mm L x 28.00mm W
LED - Yellow/Green
3.1V ~ 3.6V
0.43mm W x 0.60mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
Green
NHD-0420H1Z-FSW-GBW
NHD-0420H1Z-FSW-GBW
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Newhaven Display Intl
832
In Stock
1 : £15.71000
Box
-
Box
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
5.15mm H x 2.35mm W
79.00mm x 36.00mm x 13.00mm
60.00mm L x 28.00mm W
LED - White
4.7V ~ 5.5V
0.43mm W x 0.60mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Gray
White
NHD-0420DZ-FL-YBW
NHD-0420DZ-FL-YBW
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Newhaven Display Intl
2,316
In Stock
1 : £18.92000
Box
-
Box
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
4.75mm H x 2.95mm W
98.00mm x 60.00mm x 13.60mm
77.00mm L x 25.20mm W
LED - Yellow/Green
4.5V ~ 5.5V
0.55mm W x 0.55mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Gray
Green
NHD-0420DZ-FSW-FBW
NHD-0420DZ-FSW-FBW
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Newhaven Display Intl
3,768
In Stock
1 : £19.58000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
FSTN - Film Super-Twisted Nematic
Transflective
4.75mm H x 2.95mm W
98.00mm x 60.00mm x 14.00mm
76.00mm L x 25.20mm W
LED - White
4.5V ~ 5.5V
0.55mm W x 0.55mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Black
White
NHD-0420D3Z-NSW-BBW-V3
NHD-0420D3Z-NSW-BBW-V3
LCD MOD 80DIG 20X4 TRANSMISV WHT
Newhaven Display Intl
4,066
In Stock
1 : £20.27000
Tray
-
Tray
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transmissive
4.75mm H x 2.95mm W
98.00mm x 60.00mm x 13.50mm
76.00mm L x 25.20mm W
LED - White
4.7V ~ 5.5V
0.55mm W x 0.55mm H
I2C, RS-232, SPI
PIC16F699
-20°C ~ 70°C
White
Blue
NHD-0420E2Z-FSW-GBW
NHD-0420E2Z-FSW-GBW
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Newhaven Display Intl
2,045
In Stock
1 : £24.28000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
9.22mm H x 4.84mm W
146.00mm x 62.50mm x 14.50mm
123.00mm L x 42.50mm W
LED - White
4.7V ~ 5.5V
0.92mm W x 1.10mm H
Parallel
KS0066U
-20°C ~ 70°C
Blue
White
NHD-0420AZ-FL-YBW-33V3
NHD-0420AZ-FL-YBW-33V3
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Newhaven Display Intl
5,373
In Stock
1 : £15.29000
Bulk
-
Bulk
Active
80.0
20 x 4
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
4.03mm H x 2.30mm W
77.00mm x 47.00mm x 14.50mm
60.00mm L x 22.00mm W
LED - Yellow/Green
3.1V ~ 3.5V
0.42mm W x 0.46mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Gray
Green
LCD2041-WB_A
LCD2041-WB
LCD MODULE 80 DIG 20 X 4
Matrix Orbital
0
In Stock
Check Lead Time
1 : £47.73000
Bulk
Bulk
Active
80.0
20 x 4
5 x 8 Dots
LCD - Monochrome
-
4.75mm H x 2.95mm W
98.00mm x 60.00mm x 30.50mm
70.40mm L x 20.80mm W
-
4.75V ~ 5.25V
0.55mm W x 0.55mm H
I2C, RS-232, TTL
-
0°C ~ 50°C
White
Blue
Showing
of 10

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.