Laser Diodes, Modules

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
105(4,7,8)
1054
LASER DIODE 650NM 5MW 10MM DIA
Adafruit Industries LLC
570
In Stock
1 : £4.40000
Bulk
-
Bulk
Active
650nm
2.8V ~ 5.2V
25mA
5mW
Cylinder (10mm Dia)
D6505I
D6505I
LASER DIODE 650NM 5MW TO18
US-Lasers Inc.
6,002
In Stock
1 : £8.18000
Bulk
-
Bulk
Active
650nm
-
20mA
5mW
Radial, Can, 3 Lead (5.6mm, TO-18)
367
In Stock
1 : £21.47000
Tray
Tray
Active
447nm
4.9V
1.5A
1.6W
TO-56-3 Lens Top Metal Can
VLM-520-60 LPO
VLM-520-60 LPO
GREEN CIRCULAR DOT LASER MODULE
Quarton Inc.
35
In Stock
1 : £47.39000
Bag
Bag
Active
520nm
3V
60mA
0.39mW
Cylinder (10.0mm Dia)
CVLL 95-90
CVLL 350-90
25W, 1550NM PULSED LASER DIODE
Advanced Photonix
26
In Stock
1 : £221.09000
Tray
Tray
Active
1550nm
-
75A
25W
Radial, Can - 3 Lead
RLD90QZWC-00A
RLD65NZN5-00A
660NM RED SINGLE MODE LASER DIOD
Rohm Semiconductor
390
In Stock
1 : £3.11000
Tray
-
Tray
Active
660nm
2.6V
45mA
10mW
Radial, Can - 3 Lead
105(4,7,8)
1057
LASER DIODE LINE 650NM 10MM DIA
Adafruit Industries LLC
193
In Stock
1 : £6.61000
Bulk
-
Bulk
Active
650nm
2.8V ~ 5.2V
25mA
5mW
Cylinder (10mm Dia)
PLT5 450GB
PLT5 450GB
LASER DIODE 450NM 120MW TO56
ams-OSRAM USA INC.
266
In Stock
1 : £22.55000
Bulk
Bulk
Active
450nm
6.5V
120mA
110mW
TO-56-3 Lens Top Metal Can
D405-20
D405-20
LASER DIODE 405NM 20MW TO18
US-Lasers Inc.
61
In Stock
1 : £32.31000
Bulk
-
Bulk
Active
405nm
5V
75mA
20mW
Radial, Can, 3 Lead (5.6mm, TO-18)
Showing
of 9

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.