Keypad Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : £73.24000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
23 In Stock | 1 : £52.13000 Bulk | Bulk | Active | Conductive Rubber | 4 | 1 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Arrows | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 82.50mm x 25.50mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
18 In Stock | 1 : £73.24000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Calculator Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
11 In Stock | 1 : £86.70000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Calculator Format, A ~ C | Black | Silver | Panel Mount, Front or Rear | Pin Header | Square - 83.00mm² | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
0 In Stock Check Lead Time | 1 : £86.70000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format, A ~ C | Black | Silver | Panel Mount, Front or Rear | Pin Header | Square - 83.00mm² | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
0 In Stock Check Lead Time | 1 : £52.13000 Bulk | Bulk | Active | Conductive Rubber | 4 | 1 x 4 | Non-Illuminated | Fixed | Metal | Matrix | F1 ~ F4 | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 82.50mm x 25.50mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal |