Keylock Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : £1.09000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Flat Key | All | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 11.80mm Dia | - | -25°C ~ 85°C | |||
202 In Stock | 1 : £6.34000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 2A (AC), 4A (DC) | 250 V | 28 V | Flat Key | All | 60° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -25°C ~ 85°C | |||
63 In Stock | 1 : £2.51000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 500mA (AC/DC) | 250 V | 24 V | Flat Key | All | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 12.20mm Dia | - | -25°C ~ 85°C | |||
97 In Stock | 1 : £8.62000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC) | 125 V | - | Flat Key | All | 60° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -25°C ~ 85°C | |||
82 In Stock | 1 : £9.05000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -20°C ~ 85°C | |||
19 In Stock | 1 : £9.05000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 19.00mm Dia | - | -20°C ~ 85°C | |||
96 In Stock | 1 : £9.13000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | All | 45° | - | - | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £2.22000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Flat Key | All | 90° | - | - | Panel Mount | Solder Lug | Circular - 11.80mm Dia | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £8.20000 Bag | Bag | Active | SPDT | 2 | On-On | Not Specified | 2A (AC/DC) | 125 V | 28 V | Flat Key | All | - | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -20°C ~ 85°C |