Keylock Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 57 Marketplace | Obsolete | Bulk Tray | Obsolete | SPDT | 2 | On-On | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | All | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | - | -20°C ~ 50°C | |||
0 In Stock 8 Marketplace | Obsolete | Bulk Tray | Obsolete | SPDT | 2 | On-On | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | Left | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | 2 | On-Mom | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | Left | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | 3 | On-On-On | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | All | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | 2 | On-On | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | Left | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | 2 | On-On | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | All | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | 2 | On-On | Not Specified | 5A (AC/DC) | 250 V | 24 V | Flat Key | Left | 90° | Silver (Ag) | Gold | Panel Mount | Solder Lug | Circular - 7.95mm Dia | Oil-Tight | -20°C ~ 50°C |