Keyboards

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
G844700LUCUS2
G84-4700LUCUS-2
KEYPAD 21 KEYS BLACK 4"
Cherry Americas LLC
30
In Stock
1 : £60.18000
Box
Box
Active
Number Pad
21
USB
Programmable
Black
3.540" L x 5.200" W x 1.420" H (90.00mm x 132.00mm x 36.00mm)
G844700LUCUS0
G84-4700LUCUS-0
KEYPAD 21 KEYS LT GRY 4"
Cherry Americas LLC
0
In Stock
Check Lead Time
10 : £60.18400
Box
Box
Active
Number Pad
21
USB
Programmable
Light Gray
3.540" L x 5.200" W x 1.420" H (90.00mm x 132.00mm x 36.00mm)
G84-4700LPBUS-2
G84-4700LPBUS-2
KEYPAD 21KEY 4" PROGRAMMABLE BLK
Cherry Americas LLC
0
In Stock
10 : £70.47900
Bulk
Bulk
Last Time Buy
Number Pad
21
PS/2
-
Black
3.540" L x 5.200" W x 1.340" H (90.00mm x 132.00mm x 34.00mm)
Showing
of 3

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.