Keyboards

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
5059
FULL SIZE PANEL MOUNT KEYBOARD W
Adafruit Industries LLC
101
In Stock
1 : £55.61000
Bulk
-
Bulk
Active
Keyboard
100
USB
Trackpad
Black
15.700" L x 5.300" W x 0.700" H (398.78mm x 134.62mm x 17.78mm)
G84-4100
KEYBOARD LT GRAY USB&PS/2 86KEYS
Cherry Americas LLC
114
In Stock
1 : £66.78196
Box
Box
Active
Keyboard
86
PS/2, USB
-
Light Gray
11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm)
G80-11900
KEYBOARD COMPACT 104 KEY USB BLK
Cherry Americas LLC
47
In Stock
1 : £129.87000
Box
Box
Active
Keyboard
104
USB
Touchpad
Black
16.300" L x 7.600" W x 1.450" H (414.00mm x 193.00mm x 36.80mm)
G844100LCAUS0
KEYBOARD NOTEBOOK 83KEY USB GRY
Cherry Americas LLC
68
In Stock
1 : £66.78000
Box
Box
Active
Keyboard
83
PS/2, USB
-
Gray
11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm)
g8662401euadaa
KEYBOARD 106 KEY USB BLK
Cherry Americas LLC
272
In Stock
1 : £96.86000
Box
Box
Active
Keyboard
106
USB
Touchpad, Sealed, IP54
Black
14.170" L x 7.800" W x 1.500" H (360.00mm x 198.00mm x 38.00mm)
ESDKB2000
Inherently Dissipative Polymer K
Transforming Technologies
104
Marketplace
Unavailable
Unavailable in your selected currency
-
Bag
Active
Keyboard
108
USB
-
Slate Gray
-
2212-352323
KEYBOARD 63KEY VANDAL RESIST
Storm Interface
22
In Stock
1 : £398.77000
Box
Box
Active
Keyboard
63
USB
Trackball, Anti-Vandal, Sealed, IP65
Silver with Black Keys
15.120" L x 5.590" W x 1.570" H (384.00mm x 142.00mm x 40.00mm)
Showing
of 7

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.