Jumper Wires, Pre-Crimped Leads

Results: 4
Product Status
ActiveObsolete
Length
5.90" (149.86mm)11.8" (300.0mm)
Contact Finish
GoldTin
Contact Finish Thickness
3.9µin (0.10µm)39.4µin (1.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
Pico-Clasp-Tin
0797581018
PICO-CLASP 150MM 28AWG PRE-CRIMP
Molex
14,292
In Stock
1 : £1.22000
Bag
Bag
Active
Socket to Socket
5.90" (149.86mm)
28 AWG
Tin
Black
39.4µin (1.00µm)
Pico-Clasp-Tin
0797581019
PICO-CLASP 300MM 28AWG PRE-CRIMP
Molex
0
In Stock
Check Lead Time
1 : £1.22000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
28 AWG
Tin
Black
39.4µin (1.00µm)
Pico-Clasp Series
0797581016
PICO-CLASP 150MM 28AWG PRE-CRIMP
Molex
0
In Stock
Obsolete
Bag
Obsolete
Socket to Socket
5.90" (149.86mm)
28 AWG
Gold
Black
3.9µin (0.10µm)
Pico-Clasp Series
0797581017
PICO-CLASP 300MM 28AWG PRE-CRIMP
Molex
0
In Stock
Obsolete
Bag
Obsolete
Socket to Socket
11.8" (300.0mm)
28 AWG
Gold
Black
3.9µin (0.10µm)
Showing
of 4

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.