Jumper Wires, Pre-Crimped Leads

Results: 4
Length
5.90" (149.86mm)11.8" (300.0mm)
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)40.0µin (1.02µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
07975800xx
0797580012
MICRO-FIT 430300003 20AWG UL1061
Molex
17,046
In Stock
1 : £0.56000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
20 AWG
Gold
Black
30.0µin (0.76µm)
07975800xx
0797580002
PRE-CRIMPED LEAD MICRO-FIT 3.0
Molex
6,474
In Stock
1 : £0.80000
Bag
Bag
Active
Socket to Socket
5.90" (149.86mm)
20 AWG
Tin
Black
40.0µin (1.02µm)
07975800xx
0797580004
MICRO-FIT 430300003 20 AWG UL106
Molex
3,067
In Stock
1 : £0.80000
Bag
Bag
Active
Socket to Socket
5.90" (149.86mm)
20 AWG
Gold
Black
30.0µin (0.76µm)
07975800xx
0797580010
PRE-CRIMPED LEAD MICRO-FIT 3.0
Molex
0
In Stock
Check Lead Time
1 : £0.90000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
20 AWG
Tin
Black
40.0µin (1.02µm)
Showing
of 4

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.