Texas Instruments Isolators - Gate Drivers

Results: 226
Stocking Options
Environmental Options
Media
Exclude
226Results
Applied FiltersRemove All

Showing
of 226
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
14 SOIC
DGTL ISO 5.7KV 2CH GT DVR 14SOIC
Texas Instruments
2,101
In Stock
1 : £1.48000
Cut Tape (CT)
2,000 : £0.76039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5700Vrms
100V/ns
40ns, 40ns
5.5ns
5ns, 6ns
4A, 6A
4A, 6A
-
-
6V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
CQC, UL, VDE
TLV2462AMDREP
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
7,031
In Stock
1 : £1.63000
Cut Tape (CT)
2,500 : £0.83376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
5A, 5A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
TLV2462AMDREP
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
3,252
In Stock
1 : £1.63000
Cut Tape (CT)
2,500 : £0.83376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
8.5A, 10A
-
-
-
9.5V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
ISO1042DWV
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
2,221
In Stock
1 : £1.63993
Cut Tape (CT)
1,000 : £0.87304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
75ns, 75ns
20ns
12ns, 10ns
2.4A, 2.2A
4.3A
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UR, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
1,977
In Stock
1 : £1.93000
Cut Tape (CT)
1,000 : £1.04063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100V/ns
40ns, 40ns
5.5ns
5ns, 6ns
4A, 6A
4A, 6A
-
-
6V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
UCC23513BDWYR
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
Texas Instruments
1,779
In Stock
1 : £1.97000
Cut Tape (CT)
850 : £1.07748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
150kV/µs
105ns, 105ns
35ns
28ns, 25ns (Max)
3A, 3.5A
4.5A, 5.3A
2.1V
25 mA
14V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC
UL, VDE
8-SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
3,862
In Stock
1 : £2.03000
Cut Tape (CT)
2,500 : £1.06969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
65ns, 65ns
20ns
10ns, 10ns
10A, 10A
-
-
-
13.2V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-SOIC
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
11,469
In Stock
1 : £2.26000
Cut Tape (CT)
2,500 : £1.19822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, UL, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
5,249
In Stock
1 : £2.29000
Cut Tape (CT)
1,000 : £1.25762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
5A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
ISO1042DWV
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
879
In Stock
1 : £2.40000
Cut Tape (CT)
1,000 : £1.31887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
120kV/µs
60ns, 60ns
20ns
10ns, 10ns
17A, 17A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
2,220
In Stock
1 : £2.86000
Cut Tape (CT)
2,000 : £1.56027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5000Vrms
125V/ns
45ns, 45ns
6ns
8ns, 8ns
4A, 6A
4A, 6A
-
-
13.5V ~ 25V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
CQC, CSA, UL, VDE
TPSI3050SQDWZRQ1
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
2,925
In Stock
1 : £3.18000
Cut Tape (CT)
1,000 : £1.79454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100V/ns
-
-
-
1.5A, 3A
1.5A, 3A
-
37 mA
3V ~ 5.5V
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
UL, VDE
UCC20225QNPLRQ1
DGTL ISO 2.5KV 2CH GT DVR 13VLGA
Texas Instruments
530
In Stock
1 : £3.22000
Cut Tape (CT)
3,000 : £1.62242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
2500Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
-
-
-
3V ~ 18V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
13-VFLGA
13-VLGA (5x5)
CQC, CSA, UR, VDE
TPSI3050SQDWZRQ1
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
3,845
In Stock
1 : £3.33000
Cut Tape (CT)
1,000 : £1.88769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100V/ns
-
-
-
1.5A, 3A
1.5A, 3A
-
37 mA
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
UL, VDE
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
12,057
In Stock
1 : £3.38000
Cut Tape (CT)
2,000 : £1.87251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
150V/ns
130ns, 130ns
30ns
33ns, 27ns
10A, 10A
10A
-
-
13V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UL, VDE
16-SOIC
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Texas Instruments
2,794
In Stock
1 : £3.43000
Cut Tape (CT)
2,000 : £1.90229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5700Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
-
-
-
6.5V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Texas Instruments
965
In Stock
1 : £3.43000
Cut Tape (CT)
2,000 : £1.90229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5700Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
-
-
-
6.5V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, UR, VDE
TPSI3050SQDWZRQ1
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
892
In Stock
1 : £3.47000
Cut Tape (CT)
1,000 : £1.96962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100V/ns
-
-
-
1.5A, 3A
1.5A, 3A
-
37 mA
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
UL, VDE
16-SOIC
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Texas Instruments
2,403
In Stock
1 : £3.50000
Cut Tape (CT)
2,000 : £1.94496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
5700Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
-
-
-
9.2V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
-
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
12,149
In Stock
1 : £3.75000
Cut Tape (CT)
2,000 : £2.09566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
150V/ns
130ns, 130ns
30ns
33ns, 27ns
10A, 10A
10A
-
-
13V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UL, VDE
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
304
In Stock
1 : £3.84000
Cut Tape (CT)
2,000 : £2.15014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
50kV/µs
110ns, 110ns
-
18ns, 20ns
1.5A, 3.4A
2.7A, 5.5A
-
-
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
3,940
In Stock
1 : £4.42000
Cut Tape (CT)
2,000 : £2.50420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
100kV/µs
110ns, 110ns
-
18ns, 20ns
1.5A, 3.4A
2.7A, 5.5A
-
-
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
11,160
In Stock
1 : £4.63000
Cut Tape (CT)
2,000 : £2.63649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
100kV/µs
110ns, 110ns
-
20ns, 20ns
1.5A, 3.4A
2.7A, 5.5A
-
-
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, UR, VDE
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
3,480
In Stock
1 : £5.24000
Cut Tape (CT)
2,000 : £3.01598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
150V/ns
130ns, 130ns
30ns
33ns, 27ns
10A, 10A
10A
-
-
13V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UL, VDE
16-SOIC
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Texas Instruments
2,406
In Stock
1 : £5.31000
Cut Tape (CT)
2,000 : £3.05731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5700Vrms
150V/ns
130ns, 130ns
30ns
33ns, 27ns
-
10A
-
-
13V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CQC, CSA, TUV, UL, VDE
Showing
of 226

Texas Instruments Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.