Isolators - Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-VFDFN Exposed Pad
Supplier Device Package
8-SOIC10-DFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SOIC
HT0740LG-G
DIGITAL ISOCH GATE DVR 8SOIC
Microchip Technology
6,600
In Stock
1 : £1.17000
Cut Tape (CT)
3,300 : £0.88570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling---50µs, 150µs-650µs, 3ms (Max)-----40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC-
8-SOIC
HT0440LG-G
DIGITAL ISO 2CH GATE DVR 8SOIC
Microchip Technology
5,948
In Stock
1 : £1.93000
Cut Tape (CT)
3,300 : £1.47355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling2--50µs, 150µs-650µs, 3ms (Max)-----40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC-
10-DFN
HT0440K6-G
DIGITAL ISO 2CH GATE DVR 10DFN
Microchip Technology
4,949
In Stock
1 : £1.93000
Cut Tape (CT)
3,000 : £1.47355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive Coupling2--50µs, 150µs-650µs, 3ms (Max)-----40°C ~ 85°CSurface Mount10-VFDFN Exposed Pad10-DFN (3x4)-
Showing
of 3

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.