Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : £2.27000 Cut Tape (CT) 1,000 : £1.24792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 6000Vpk | 100V/ns | 75ns, 75ns | - | - | 4A, 4A | 4A | - | 26V | - | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | - | |||
900 In Stock | 1 : £2.27000 Tray | Tray | Active | - | 1 | 2828Vrms | 100V/µs | 90ns, 90ns | 8ns | 30ns, 30ns | 4A, 4A | 4A | - | 3.1V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UR | |||
0 In Stock Check Lead Time | 1,225 : £1.68097 Bulk | Bulk | Active | Capacitive Coupling | 1 | 5700Vrms | 200V/ns | 95ns, 95ns | 10ns | 20ns, 18ns | 10A, 6A | 6A, 10A | - | 3.1V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | UL | |||
0 In Stock Check Lead Time | 1,225 : £1.68097 Bulk | Bulk | Active | Capacitive Coupling | 1 | 5700Vrms | 200V/ns | 95ns, 95ns | 10ns | 20ns, 18ns | 10A, 6A | 6A, 10A | - | 3.1V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | UL | |||
0 In Stock Check Lead Time | 1,225 : £1.76956 Bulk | Bulk | Active | Capacitive Coupling | 1 | 5700Vrms | 200V/ns | 95ns, 95ns | 10ns | 20ns, 18ns | 10A, 6A | 6A, 10A | - | 3.1V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | UL | |||
0 In Stock Check Lead Time | 1,225 : £1.76956 Bulk | Bulk | Active | Capacitive Coupling | 1 | 5700Vrms | 200V/ns | 95ns, 95ns | 10ns | 20ns, 18ns | 10A, 6A | 6A, 10A | - | 3.1V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | UL |