Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,260 In Stock | 1 : £1.43000 Cut Tape (CT) 1,000 : £0.68780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
3,792 In Stock | 1 : £1.63000 Cut Tape (CT) 1,000 : £0.80028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
1,905 In Stock | 1 : £1.63000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CQC, cUL, UL, VDE | ||
1,729 In Stock | 1 : £1.66000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CQC, cUL, UL, VDE | ||
993 In Stock | 1 : £1.33000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
183 In Stock | 1 : £1.58000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
94 In Stock | 1 : £1.63000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, cUL, UL, VDE | ||
796 In Stock | 1 : £1.63000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | cUR, UR, VDE | ||
947 In Stock | 1 : £1.48000 Cut Tape (CT) 1,000 : £0.72752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR, VDE | ||
702 In Stock | 1 : £1.63000 Cut Tape (CT) 1,000 : £0.80028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
990 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.81407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
964 In Stock | 1 : £1.66000 Cut Tape (CT) 1,000 : £0.81407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
0 In Stock | 1 : £1.74000 Cut Tape (CT) 2,000 : £0.83242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Optical Coupling | 1 | 5300Vrms | 48kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | CQC, cUR, UR, VDE | ||
0 In Stock | 1 : £1.68000 Cut Tape (CT) 1,000 : £0.82787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
0 In Stock | 1 : £1.66000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, cUL, UL, VDE | ||
22 In Stock | 1 : £3.91000 Cut Tape (CT) 750 : £2.44840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUR, UR VDE | ||
0 In Stock | 1 : £1.74000 Cut Tape (CT) 1,000 : £0.85296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR, VDE | ||
0 In Stock | 2,000 : £0.80794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Optical Coupling | 1 | 5300Vrms | 48kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | CQC, cUR, UR |