Isolators - Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
5700Vrms8000Vpk
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns110ns, 110ns
Pulse Width Distortion (Max)
5ns-
Rise / Fall Time (Typ)
9ns, 8.5ns30ns, 30ns (Max)
Current - Output High, Low
5.5A, 5.5A10A, 10A10A, 9A
Current - Peak Output
5.5A10A10A, 9A
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8PG-DSO-8-66
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SOIC (0.154", 3.90mm Width)
1ED3121MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
2,192
In Stock
1 : £2.23000
Cut Tape (CT)
1,000 : £1.21643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
5.5A, 5.5A
5.5A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1ED3124MU12HXUMA1
1ED3122MC12HXUMA1
DGTL ISO 8KV 1CH GT DVR DSO8-66
Infineon Technologies
513
In Stock
1 : £2.37000
Cut Tape (CT)
1,000 : £1.29328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
10A, 9A
10A, 9A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
1ED3124MU12HXUMA1
1ED3240MC12HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO8-66
Infineon Technologies
0
In Stock
Check Lead Time
1 : £1.81000
Cut Tape (CT)
1,000 : £0.96515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200kV/µs
110ns, 110ns
5ns
9ns, 8.5ns
10A, 10A
10A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
Showing
of 3

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.