Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,299 In Stock | 1 : £1.54000 Cut Tape (CT) 2,500 : £0.78848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 200kV/µs | - | 5ns | 30ns, 30ns (Max) | 6A, 6A | 14A | - | 10V ~ 35V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-72 | UL | |||
4,009 In Stock | 1 : £1.74000 Cut Tape (CT) 1,000 : £0.93061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 100ns, 100ns | - | 30ns, 30ns (Max) | 13.5A, 14A | 13.5A, 14A | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE | |||
4,488 In Stock | 1 : £1.41000 Cut Tape (CT) 2,500 : £0.71679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 200kV/µs | - | 5ns | 30ns, 30ns (Max) | 4A, 4A | 14A | - | 10V ~ 35V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL |