Interlock Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £64.27000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 2.5A (AC/DC) | 125VAC, 30VDC | - | - | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : £64.27000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 2.5A (AC/DC) | 125VAC, 30VDC | - | - | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : £64.27000 Bulk | Bulk | Active | Non-Locking | DPST-NC + SPST-NO | 2.5A (AC/DC) | 125VAC, 30VDC | - | - | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : £80.52000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 2.5A (AC/DC) | 125VAC, 30VDC | - | - | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : £80.52000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 2.5A (AC/DC) | 125VAC, 30VDC | - | - | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : £80.52000 Bulk | Bulk | Active | Non-Locking | DPST-NC + SPST-NO | 2.5A (AC/DC) | 125VAC, 30VDC | - | - | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV |