Signal Buffers, Repeaters, Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,188 In Stock | 1 : £0.86000 Cut Tape (CT) 2,500 : £0.36613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 6.5 pF | 2.7V ~ 5.5V | 3mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,421 In Stock | Not For New Designs | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 6 pF | 0.9V ~ 5.5V, 2.7V ~ 5.5V | 1.5mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |