I/O Expanders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SX1509QBIULTRT
IC XPNDR 400KHZ I2C 28QFN
Semtech Corporation
27,387
In Stock
1 : £2.50000
Cut Tape (CT)
3,000 : £1.33230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C
Yes
Keypad Controller, LED Output, POR
Open Drain, Push-Pull
8mA, 15mA
400 kHz
1.425V ~ 3.6V
-40°C ~ 85°C
Surface Mount
28-UFQFN Exposed Pad
28-QFN-UT (4x4)
SX1509QBIULTRT
IC XPNDR 400KHZ I2C 28QFN
Semtech Corporation
13,363
In Stock
1 : £2.50000
Cut Tape (CT)
3,000 : £1.33230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C
Yes
Keypad Controller, LED Output, POR
Open Drain, Push-Pull
8mA, 15mA
400 kHz
1.425V ~ 3.6V
-40°C ~ 85°C
Surface Mount
28-UFQFN Exposed Pad
28-QFN-UT (4x4)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.