Drivers, Receivers, Transceivers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
TCAN1042HGVDRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
3,595
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £0.67294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
120 mV
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SO
TJA1043T,118
IC TRANSCEIVER HALF 1/1 14SO
NXP USA Inc.
21,173
In Stock
1 : £1.62000
Cut Tape (CT)
2,500 : £0.82778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
8,256
In Stock
1 : £15.86000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
8 SOIC
TJA1057GTJ
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
2,132
In Stock
1 : £0.73000
Cut Tape (CT)
2,500 : £0.34591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1027T/20/1J
IC TRANSCEIVER 1/1 8SO
NXP USA Inc.
2,239
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.37468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
-
175 mV
-
5V ~ 18V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1044GT/1Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
1,317
In Stock
1 : £0.85000
Cut Tape (CT)
2,500 : £0.40824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1021T/20/C,118
IC TRANSCEIVER FULL 1/1 8SO
NXP USA Inc.
3,193
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.52348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Full
175 mV
-
5.5V ~ 27V
-
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 HVSON
TJA1029TK,118
IC TRANSCEIVER 1/1 8HVSON
NXP USA Inc.
4,880
In Stock
1 : £0.60000
Cut Tape (CT)
6,000 : £0.37008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
-
175 mV
-
5V ~ 18V
-40°C ~ 150°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
Showing
of 8

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.