Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SN65LVDM051PW
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
311
In Stock
33,807
Marketplace
126 : £1.89262
Bulk
1 : £2.61000
Tube
-
Bulk
Tube
Active
Transceiver
LVDS
2/2
Full
500Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
AR8031-AL1B-R-1.
AR8031-AL1B-R-1
AR8031-AL1B-R-1.
Qualcomm
0
In Stock
Check Lead Time
4,000 : £4.58154
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.