Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,126 In Stock | 1 : £0.72000 Cut Tape (CT) 2,000 : £0.34563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
24,769 In Stock | 1 : £1.18000 Cut Tape (CT) 5,000 : £0.57392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 100 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-TDFN Exposed Pad | PG-TSON-8-1 | ||
20,430 In Stock | 1 : £1.67000 Cut Tape (CT) 5,000 : £1.27183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | USB 2.0 | 1/1 | Half | 50 mV | - | 1.8V ~ 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
3,188 In Stock | 1 : £1.34000 Cut Tape (CT) 2,500 : £0.67294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | - | 5Mbps | 4.5V ~ 5.5V | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |