Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP3485EN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
9,571
In Stock
1 : £0.65000
Cut Tape (CT)
2,500 : £0.30248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TJA1028T/5V0/20/DZ
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
2,484
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.49057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Half
200 mV
-
4.9V ~ 5.1V
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.