Controllers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : £1.68000
Cut Tape (CT)
3,000 : £1.27290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
0
In Stock
Check Lead Time
1 : £1.68000
Cut Tape (CT)
5,000 : £1.27290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
0
In Stock
Check Lead Time
1 : £1.68000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
0
In Stock
Check Lead Time
1 : £1.68000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
0
In Stock
Check Lead Time
1 : £1.74000
Cut Tape (CT)
2,000 : £1.31007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-SSOP (0.154", 3.90mm Width)
20-SSOP
0
In Stock
Check Lead Time
1 : £1.74000
Cut Tape (CT)
5,000 : £1.31007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-WFQFN Exposed Pad
20-QFN (4x4)
0
In Stock
Check Lead Time
1 : £1.74000
Tray
Tray
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-WFQFN Exposed Pad
20-QFN (4x4)
0
In Stock
Check Lead Time
1 : £1.74000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-SSOP (0.154", 3.90mm Width)
20-SSOP
Showing
of 8

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.