Controllers

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
8,501
In Stock
1 : £3.62000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C (TA)
28-SSOP (0.209", 5.30mm Width)
28-SSOP
3,797
In Stock
1 : £3.62000
Cut Tape (CT)
2,000 : £2.22549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C (TA)
28-SSOP (0.209", 5.30mm Width)
28-SSOP
3,375
In Stock
1 : £3.62000
Tray
Tray
Active
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C (TA)
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
Check Lead Time
1 : £3.62000
Cut Tape (CT)
6,000 : £1.99916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C (TA)
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
564 : £2.86672
Tube
Tube
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
980 : £2.86672
Tray
Tray
Obsolete
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
250 : £3.09304
Tray
Tray
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
4.35V ~ 5.25V
25mA
0°C ~ 70°C
32-LQFP
32-LQFP (7x7)
0
In Stock
1 : £3.62000
Cut Tape (CT)
2,000 : £2.22549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
1 : £3.62000
Cut Tape (CT)
6,000 : £2.20662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
1 : £4.45000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
4.35V ~ 5.25V
25mA
0°C ~ 70°C
32-LQFP
32-LQFP (7x7)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
4.35V ~ 5.25V
25mA
0°C ~ 70°C
32-WFQFN Exposed Pad
32-QFN (5x5)
Showing
of 11

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.