Controllers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
80-LQFP
USB2507-ADT
IC HUB 7PORT USB COMPATBL 80TQFP
Microchip Technology
436
In Stock
1 : £6.66000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
100mA
0°C ~ 70°C
80-LQFP
80-TQFP (12x12)
128 TQFP
KSZ9477STXI
IC ETHERNET SWITCH 7PORT 128TQFP
Microchip Technology
80
In Stock
1 : £16.91000
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
I2C, SPI
10/100/1000 Base-T PHY
1.8V, 2.5V, 3.3V
-
-40°C ~ 85°C
128-TQFP Exposed Pad
128-TQFP-EP (14x14)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.